CONN EDGECARD 182PS R/A .050 DIP - RCB91DHAT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHAT
| Digi-Key Part Number | RCB91DHAT-ND |
10 |
30.88500 |
Extended Price
308.85 |
| Manufacturer Part Number | RCB91DHAT | |||
| Description | CONN EDGECARD 182PS R/A .050 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB91DHAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB91DHAT RCB91DHAT |
RCB91DHAT Specification Sheet
CONN EDGECARD 182PS R/A .050 DIP - RCB91DHAT (RCB91DHAT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHATCONN EDGECARD 182PS R/A .050 DIP - RCB91DHAT
Order 'conn edgecard 182ps r/a .050 dip - RCB91DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHAT-ND.
CONN EDGECARD 182PS R/A .050 DIP - ACB91DHAD
Order 'conn edgecard 182ps r/a .050 dip - ACB91DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHAD-ND.
CONN EDGECARD 182PS R/A .050 DIP - ACB91DHAN
Order 'conn edgecard 182ps r/a .050 dip - ACB91DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHAN-ND.
CONN EDGECARD 182PS R/A .050 DIP - ACB91DHAR
Order 'conn edgecard 182ps r/a .050 dip - ACB91DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHAR-ND.
CONN EDGECARD 182PS R/A .050 DIP - ACB91DHAS
Order 'conn edgecard 182ps r/a .050 dip - ACB91DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHAS-ND.
CONN EDGECARD 182PS R/A .050 DIP - ACB91DHAT
Order 'conn edgecard 182ps r/a .050 dip - ACB91DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHAT-ND.
CONN EDGECARD 182PS R/A .050 DIP - ACB91DHBD
Order 'conn edgecard 182ps r/a .050 dip - ACB91DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHBD-ND.
CONN EDGECARD 182PS R/A .050 DIP - ACB91DHBN
Order 'conn edgecard 182ps r/a .050 dip - ACB91DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHBN-ND.
CONN EDGECARD 182PS R/A .050 DIP - ACB91DHBR
Order 'conn edgecard 182ps r/a .050 dip - ACB91DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHBR-ND.
CONN EDGECARD 182PS R/A .050 DIP - ACB91DHBS
Order 'conn edgecard 182ps r/a .050 dip - ACB91DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHBS-ND.
CONN EDGECARD 182PS R/A .050 DIP - ACB91DHBT
Order 'conn edgecard 182ps r/a .050 dip - ACB91DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHBT-ND.
CONN EDGECARD 182PS R/A .050 DIP - RBB91DHAD
Order 'conn edgecard 182ps r/a .050 dip - RBB91DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHAD-ND.
CONN EDGECARD 182PS R/A .050 DIP - RBB91DHAN
Order 'conn edgecard 182ps r/a .050 dip - RBB91DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHAN-ND.
CONN EDGECARD 182PS R/A .050 DIP - RBB91DHAR
Order 'conn edgecard 182ps r/a .050 dip - RBB91DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHAR-ND.
CONN EDGECARD 182PS R/A .050 DIP - RBB91DHAS
Order 'conn edgecard 182ps r/a .050 dip - RBB91DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHAT
Send this link via E-Mail
Help With This Screen
