Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHAS
CONN EDGECARD 182PS R/A .050 DIP - RCB91DHAS - Connectors
| Digi-Key Part Number | RCB91DHAS-ND |
10 |
29.70000 |
Extended Price
297.00 |
| Manufacturer Part Number | RCB91DHAS | |||
| Description | CONN EDGECARD 182PS R/A .050 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB91DHAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB91DHAS RCB91DHAS |
RCB91DHAS Specification Sheet
CONN EDGECARD 182PS R/A .050 DIP - RCB91DHAS (RCB91DHAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHASGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHAS
Order 'conn edgecard 182ps r/a .050 dip - RCB91DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC25DRAH
Order 'conn edgecard 50pos .100 r/a dip - ABC25DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC25DRAI
Order 'conn edgecard 50pos .100 r/a dip - ABC25DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC25DRAN
Order 'conn edgecard 50pos .100 r/a dip - ABC25DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC25DRAS
Order 'conn edgecard 50pos .100 r/a dip - ABC25DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB25DHAD
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB25DHAN
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB25DHAR
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB25DHAS
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB25DHAT
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB25DHBD
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB25DHBN
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB25DHBR
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB25DHBS
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB25DHBT
Order 'conn edgecard 50pos r/a .050 dip - ACB25DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHBT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHAS
Send this link via E-Mail
Help With This Screen
