Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB80DHNT
CONN EDGECARD 160PS DIP .050 SLD - RCB80DHNT - Connectors
| Digi-Key Part Number | RCB80DHNT-ND |
10 |
16.99500 |
Extended Price
169.95 |
| Manufacturer Part Number | RCB80DHNT | |||
| Description | CONN EDGECARD 160PS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB80DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB80DHNT RCB80DHNT |
RCB80DHNT Specification Sheet
CONN EDGECARD 160PS DIP .050 SLD - RCB80DHNT (RCB80DHNT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB80DHNTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB80DHNT
Order 'conn edgecard 160ps dip .050 sld - RCB80DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB80DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB80DHHD
Order 'conn edgecard 160ps dip .050 sld - RBB80DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB80DHHR
Order 'conn edgecard 160ps dip .050 sld - RBB80DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB80DHHT
Order 'conn edgecard 160ps dip .050 sld - RBB80DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB80DHLD
Order 'conn edgecard 160ps dip .050 sld - RBB80DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB80DHLN
Order 'conn edgecard 160ps dip .050 sld - RBB80DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB80DHLR
Order 'conn edgecard 160ps dip .050 sld - RBB80DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB80DHLT
Order 'conn edgecard 160ps dip .050 sld - RBB80DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB80DHND
Order 'conn edgecard 160ps dip .050 sld - RBB80DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB80DHNN
Order 'conn edgecard 160ps dip .050 sld - RBB80DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB80DHNR
Order 'conn edgecard 160ps dip .050 sld - RBB80DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB80DHNT
Order 'conn edgecard 160ps dip .050 sld - RBB80DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB80DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB80DHHD
Order 'conn edgecard 160ps dip .050 sld - RCB80DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB80DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB80DHHN
Order 'conn edgecard 160ps dip .050 sld - RCB80DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB80DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB80DHHR
Order 'conn edgecard 160ps dip .050 sld - RCB80DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB80DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB80DHNT
Send this link via E-Mail
Help With This Screen
