IDC CABLE - HSC64S/AE64G/HSC64S - H3AAS-6436G
| Digi-Key Part Number | H3AAS-6436G-ND |
1 10 100 250 500 1000 2500 5000 |
15.96000 12.09900 9.26730 7.72276 7.20790 6.69305 6.43562 6.17820 |
Extended Price
15.96 120.99 926.73 1930.69 3603.95 6693.05 16089.05 30891.00 |
| Manufacturer Part Number | H3AAS-6436G | |||
| Description | IDC CABLE - HSC64S/AE64G/HSC64S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3AAS-6436G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 64 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3AAS 6436G H3AAS6436G |
IDC CABLE - HSC64S/AE64G/HSC64S - H3AAS-6436G (H3AAS-6436G-ND)
Related parts:IDC CABLE - HSC64H/AE64G/X - H1AXH-6436G
Order 'idc cable - hsc64h/ae64g/x - H1AXH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1AXH-6436G-ND.
IDC CABLE - HSR64H/AE64G/X - H1BXH-6436G
Order 'idc cable - hsr64h/ae64g/x - H1BXH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXH-6436G-ND.
IDC CABLE - HSR64S/AE64G/X - H1BXS-6436G
Order 'idc cable - hsr64s/ae64g/x - H1BXS-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXS-6436G-ND.
IDC CABLE - HKC64H/AE64G/X - H1CXH-6436G
Order 'idc cable - hkc64h/ae64g/x - H1CXH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXH-6436G-ND.
IDC CABLE - HKC64S/AE64G/X - H1CXS-6436G
Order 'idc cable - hkc64s/ae64g/x - H1CXS-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXS-6436G-ND.
IDC CABLE - HKR64H/AE64G/X - H1DXH-6436G
Order 'idc cable - hkr64h/ae64g/x - H1DXH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1DXH-6436G-ND.
IDC CABLE - HKR64S/AE64G/X - H1DXS-6436G
Order 'idc cable - hkr64s/ae64g/x - H1DXS-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1DXS-6436G-ND.
IDC CABLE - HPK64H/AE64G/X - H1KXH-6436G
Order 'idc cable - hpk64h/ae64g/x - H1KXH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1KXH-6436G-ND.
IDC CABLE - HPL64H/AE64G/X - H1WXH-6436G
Order 'idc cable - hpl64h/ae64g/x - H1WXH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1WXH-6436G-ND.
IDC CABLE - HSC64H/AE64G/HSC64H - H3AAH-6436G
Order 'idc cable - hsc64h/ae64g/hsc64h - H3AAH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAH-6436G-ND.
IDC CABLE - HSC64H/AE64G/HPK64H - H3AKH-6436G
Order 'idc cable - hsc64h/ae64g/hpk64h - H3AKH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-6436G-ND.
IDC CABLE - HSC64H/AE64G/HPL64H - H3AWH-6436G
Order 'idc cable - hsc64h/ae64g/hpl64h - H3AWH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AWH-6436G-ND.
IDC CABLE - HSR64H/AE64G/HSR64H - H3BBH-6436G
Order 'idc cable - hsr64h/ae64g/hsr64h - H3BBH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-6436G-ND.
IDC CABLE - HSR64S/AE64G/HSR64S - H3BBS-6436G
Order 'idc cable - hsr64s/ae64g/hsr64s - H3BBS-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-6436G-ND.
IDC CABLE - HSR64H/AE64G/HPK64H - H3BKH-6436G
Order 'idc cable - hsr64h/ae64g/hpk64h - H3BKH-6436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BKH-6436G-ND.
Send this link via E-Mail
Help With This Screen