IDC CABLE - HSC50S/AE50M/HSC50S - H3AAS-5036M
| Digi-Key Part Number | H3AAS-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
15.75000 11.94100 9.14600 7.62164 7.11354 6.60543 6.35138 6.09732 |
Extended Price
15.75 119.41 914.60 1905.41 3556.77 6605.43 15878.45 30486.60 |
| Manufacturer Part Number | H3AAS-5036M | |||
| Description | IDC CABLE - HSC50S/AE50M/HSC50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3AAS-5036M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3AAS 5036M H3AAS5036M |
IDC CABLE - HSC50S/AE50M/HSC50S - H3AAS-5036M (H3AAS-5036M-ND)
Related parts:IDC CABLE - HSC50H/AE50M/X - H1AXH-5036M
Order 'idc cable - hsc50h/ae50m/x - H1AXH-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1AXH-5036M-ND.
IDC CABLE - HSR50H/AE50M/X - H1BXH-5036M
Order 'idc cable - hsr50h/ae50m/x - H1BXH-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXH-5036M-ND.
IDC CABLE - HSR50S/AE50M/X - H1BXS-5036M
Order 'idc cable - hsr50s/ae50m/x - H1BXS-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXS-5036M-ND.
IDC CABLE - HKC50H/AE50M/X - H1CXH-5036M
Order 'idc cable - hkc50h/ae50m/x - H1CXH-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXH-5036M-ND.
IDC CABLE - HKC50S/AE50M/X - H1CXS-5036M
Order 'idc cable - hkc50s/ae50m/x - H1CXS-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXS-5036M-ND.
IDC CABLE - HKR50H/AE50M/X - H1DXH-5036M
Order 'idc cable - hkr50h/ae50m/x - H1DXH-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1DXH-5036M-ND.
IDC CABLE - HKR50S/AE50M/X - H1DXS-5036M
Order 'idc cable - hkr50s/ae50m/x - H1DXS-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1DXS-5036M-ND.
IDC CABLE - HPK50H/AE50M/X - H1KXH-5036M
Order 'idc cable - hpk50h/ae50m/x - H1KXH-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1KXH-5036M-ND.
IDC CABLE - HPL50H/AE50M/X - H1WXH-5036M
Order 'idc cable - hpl50h/ae50m/x - H1WXH-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1WXH-5036M-ND.
IDC CABLE - HSC50H/AE50M/HSC50H - H3AAH-5036M
Order 'idc cable - hsc50h/ae50m/hsc50h - H3AAH-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAH-5036M-ND.
IDC CABLE - HSC50H/AE50M/HPK50H - H3AKH-5036M
Order 'idc cable - hsc50h/ae50m/hpk50h - H3AKH-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-5036M-ND.
IDC CABLE - HSC50H/AE50M/HPL50H - H3AWH-5036M
Order 'idc cable - hsc50h/ae50m/hpl50h - H3AWH-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AWH-5036M-ND.
IDC CABLE - HSR50H/AE50M/HSR50H - H3BBH-5036M
Order 'idc cable - hsr50h/ae50m/hsr50h - H3BBH-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-5036M-ND.
IDC CABLE - HSR50S/AE50M/HSR50S - H3BBS-5036M
Order 'idc cable - hsr50s/ae50m/hsr50s - H3BBS-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-5036M-ND.
IDC CABLE - HSR50H/AE50M/HPK50H - H3BKH-5036M
Order 'idc cable - hsr50h/ae50m/hpk50h - H3BKH-5036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BKH-5036M-ND.
Send this link via E-Mail
Help With This Screen