EDGECARD 120POS PCI32 .050 SLD - RCB60DHNN-S621 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific RCB60DHNN-S621
| Digi-Key Part Number | RCB60DHNN-S621-ND |
10 |
13.33500 |
Extended Price
133.35 |
| Manufacturer Part Number | RCB60DHNN-S621 | |||
| Description | EDGECARD 120POS PCI32 .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB60DHNN-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Card Specific |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB60DHNN S621 RCB60DHNNS621 |
RCB60DHNN-S621 Specification Sheet
EDGECARD 120POS PCI32 .050 SLD - RCB60DHNN-S621 (RCB60DHNN-S621-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific RCB60DHNN-S621EDGECARD 120POS PCI32 .050 SLD - RCB60DHNN-S621
Order 'edgecard 120pos pci32 .050 sld - RCB60DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHNN-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ABB60DHHD-S621
Order 'edgecard 120pos pci32 .050 sld - ABB60DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHHD-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ABB60DHHN-S621
Order 'edgecard 120pos pci32 .050 sld - ABB60DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHHN-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ABB60DHHR-S621
Order 'edgecard 120pos pci32 .050 sld - ABB60DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHHR-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ABB60DHHT-S621
Order 'edgecard 120pos pci32 .050 sld - ABB60DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHHT-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ABB60DHND-S621
Order 'edgecard 120pos pci32 .050 sld - ABB60DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHND-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ABB60DHNN-S621
Order 'edgecard 120pos pci32 .050 sld - ABB60DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHNN-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ABB60DHNR-S621
Order 'edgecard 120pos pci32 .050 sld - ABB60DHNR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHNR-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ABB60DHNT-S621
Order 'edgecard 120pos pci32 .050 sld - ABB60DHNT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHNT-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ACB60DHHD-S621
Order 'edgecard 120pos pci32 .050 sld - ACB60DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHHD-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ACB60DHHN-S621
Order 'edgecard 120pos pci32 .050 sld - ACB60DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHHN-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ACB60DHHR-S621
Order 'edgecard 120pos pci32 .050 sld - ACB60DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHHR-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ACB60DHHT-S621
Order 'edgecard 120pos pci32 .050 sld - ACB60DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHHT-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ACB60DHND-S621
Order 'edgecard 120pos pci32 .050 sld - ACB60DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHND-S621-ND.
EDGECARD 120POS PCI32 .050 SLD - ACB60DHNN-S621
Order 'edgecard 120pos pci32 .050 sld - ACB60DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHNN-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific RCB60DHNN-S621
Send this link via E-Mail
Help With This Screen
