CONN EDGECARD 120PS DIP .050 SLD - RCB60DHHD
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB60DHHD
| Digi-Key Part Number | RCB60DHHD-ND |
10 |
13.33500 |
Extended Price
133.35 |
| Manufacturer Part Number | RCB60DHHD | |||
| Description | CONN EDGECARD 120PS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB60DHHD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB60DHHD RCB60DHHD |
RCB60DHHD Specification Sheet
CONN EDGECARD 120PS DIP .050 SLD - RCB60DHHD (RCB60DHHD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB60DHHDCONN EDGECARD 120PS DIP .050 SLD - RCB60DHHD
Order 'conn edgecard 120ps dip .050 sld - RCB60DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHHD-ND.
CONN EDGECARD 120PS DIP .050 SLD - RBB60DHHD
Order 'conn edgecard 120ps dip .050 sld - RBB60DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHHD-ND.
CONN EDGECARD 120PS DIP .050 SLD - RBB60DHHR
Order 'conn edgecard 120ps dip .050 sld - RBB60DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHHR-ND.
CONN EDGECARD 120PS DIP .050 SLD - RBB60DHHT
Order 'conn edgecard 120ps dip .050 sld - RBB60DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHHT-ND.
CONN EDGECARD 120PS DIP .050 SLD - RBB60DHLD
Order 'conn edgecard 120ps dip .050 sld - RBB60DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHLD-ND.
CONN EDGECARD 120PS DIP .050 SLD - RBB60DHLN
Order 'conn edgecard 120ps dip .050 sld - RBB60DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHLN-ND.
CONN EDGECARD 120PS DIP .050 SLD - RBB60DHLR
Order 'conn edgecard 120ps dip .050 sld - RBB60DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHLR-ND.
CONN EDGECARD 120PS DIP .050 SLD - RBB60DHLT
Order 'conn edgecard 120ps dip .050 sld - RBB60DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHLT-ND.
CONN EDGECARD 120PS DIP .050 SLD - RBB60DHND
Order 'conn edgecard 120ps dip .050 sld - RBB60DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHND-ND.
CONN EDGECARD 120PS DIP .050 SLD - RBB60DHNN
Order 'conn edgecard 120ps dip .050 sld - RBB60DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHNN-ND.
CONN EDGECARD 120PS DIP .050 SLD - RBB60DHNR
Order 'conn edgecard 120ps dip .050 sld - RBB60DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHNR-ND.
CONN EDGECARD 120PS DIP .050 SLD - RBB60DHNT
Order 'conn edgecard 120ps dip .050 sld - RBB60DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHNT-ND.
CONN EDGECARD 120PS DIP .050 SLD - RCB60DHHR
Order 'conn edgecard 120ps dip .050 sld - RCB60DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHHR-ND.
CONN EDGECARD 120PS DIP .050 SLD - RCB60DHHT
Order 'conn edgecard 120ps dip .050 sld - RCB60DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHHT-ND.
CONN EDGECARD 120PS DIP .050 SLD - RCB60DHLD
Order 'conn edgecard 120ps dip .050 sld - RCB60DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHLD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB60DHHD
Send this link via E-Mail
Help With This Screen
