Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB60DHFT
CONN EDGECARD 120POS .050 SMD - RCB60DHFT - Connectors
| Digi-Key Part Number | RCB60DHFT-ND |
10 |
14.62500 |
Extended Price
146.25 |
| Manufacturer Part Number | RCB60DHFT | |||
| Description | CONN EDGECARD 120POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB60DHFT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB60DHFT RCB60DHFT |
RCB60DHFT Specification Sheet
CONN EDGECARD 120POS .050 SMD - RCB60DHFT (RCB60DHFT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB60DHFTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB60DHFT
Order 'conn edgecard 120pos .050 smd - RCB60DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB60DHFD
Order 'conn edgecard 120pos .050 smd - ABB60DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB60DHFN
Order 'conn edgecard 120pos .050 smd - ABB60DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB60DHFR
Order 'conn edgecard 120pos .050 smd - ABB60DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB60DHFT
Order 'conn edgecard 120pos .050 smd - ABB60DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB60DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB60DHFD
Order 'conn edgecard 120pos .050 smd - ACB60DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB60DHFN
Order 'conn edgecard 120pos .050 smd - ACB60DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB60DHFR
Order 'conn edgecard 120pos .050 smd - ACB60DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB60DHFT
Order 'conn edgecard 120pos .050 smd - ACB60DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific, Flange GBB60DHFD-S578
Order 'conn edgecard 120pos .050 smd - GBB60DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB60DHFD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific, Flange GBB60DHFD-S621
Order 'conn edgecard 120pos .050 smd - GBB60DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB60DHFD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Card Specific GBB60DHFN-S578
Order 'conn edgecard 120pos .050 smd - GBB60DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB60DHFN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Card Specific GBB60DHFN-S621
Order 'conn edgecard 120pos .050 smd - GBB60DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB60DHFN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Guide, Board Lock, Card Specific GBB60DHFR-S578
Order 'conn edgecard 120pos .050 smd - GBB60DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB60DHFR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions PCI Board Lock, Card Specific GBB60DHFR-S621
Order 'conn edgecard 120pos .050 smd - GBB60DHFR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB60DHFR-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB60DHFT
Send this link via E-Mail
Help With This Screen
