Keywords:





CONN EDGECARD 120PS R/A .050 DIP - RCB60DHBN

Digi-Key Part Number RCB60DHBN-ND
Price Break
10
Unit Price
24.48000
Extended Price
244.80
Manufacturer Part NumberRCB60DHBN
DescriptionCONN EDGECARD 120PS R/A .050 DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRCB60DHBN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
Features-
Number of Positions 120
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCB60DHBN
RCB60DHBN

RCB60DHBN Specification Sheet

Image of CONN EDGECARD 120PS R/A .050 DIP - RCB60DHBN

CONN EDGECARD 120PS R/A .050 DIP - RCB60DHBN (RCB60DHBN-ND)

Related parts :
CONN EDGECARD 120PS R/A .050 DIP - RCB60DHBN
 Order 'conn edgecard 120ps r/a .050 dip - RCB60DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHBN-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHAD
 Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAD-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHAN
 Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAN-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHAR
 Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAR-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHAS
 Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAS-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHAT
 Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAT-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHBD
 Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBD-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHBN
 Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBN-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHBR
 Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBR-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHBS
 Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBS-ND.
CONN EDGECARD 120PS R/A .050 DIP - ACB60DHBT
 Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBT-ND.
CONN EDGECARD 120PS R/A .050 DIP - RBB60DHAD
 Order 'conn edgecard 120ps r/a .050 dip - RBB60DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAD-ND.
CONN EDGECARD 120PS R/A .050 DIP - RBB60DHAN
 Order 'conn edgecard 120ps r/a .050 dip - RBB60DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAN-ND.
CONN EDGECARD 120PS R/A .050 DIP - RBB60DHAR
 Order 'conn edgecard 120ps r/a .050 dip - RBB60DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAR-ND.
CONN EDGECARD 120PS R/A .050 DIP - RBB60DHAT
 Order 'conn edgecard 120ps r/a .050 dip - RBB60DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAT-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 120PS R/A .050 DIP - RCB60DHBN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 120PS R/A .050 DIP - RCB60DHBD Next: CONN EDGECARD 120PS R/A .050 DIP - RCB60DHBR
CONN EDGECARD 120PS R/A .050 DIP - RCB60DHBN