Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB60DHAT
CONN EDGECARD 120PS R/A .050 DIP - RCB60DHAT
| Digi-Key Part Number | RCB60DHAT-ND |
10 |
23.95500 |
Extended Price
239.55 |
| Manufacturer Part Number | RCB60DHAT | |||
| Description | CONN EDGECARD 120PS R/A .050 DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB60DHAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB60DHAT RCB60DHAT |
RCB60DHAT Specification Sheet
CONN EDGECARD 120PS R/A .050 DIP - RCB60DHAT (RCB60DHAT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB60DHATGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB60DHAT
Order 'conn edgecard 120ps r/a .050 dip - RCB60DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB60DHAD
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB60DHAN
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB60DHAR
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB60DHAS
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB60DHAT
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB60DHBD
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB60DHBN
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB60DHBR
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB60DHBS
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB60DHBT
Order 'conn edgecard 120ps r/a .050 dip - ACB60DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB60DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB60DHAD
Order 'conn edgecard 120ps r/a .050 dip - RBB60DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB60DHAN
Order 'conn edgecard 120ps r/a .050 dip - RBB60DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB60DHAR
Order 'conn edgecard 120ps r/a .050 dip - RBB60DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB60DHAT
Order 'conn edgecard 120ps r/a .050 dip - RBB60DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB60DHAT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB60DHAT
Send this link via E-Mail
Help With This Screen
