CONN EDGECARD 120PS DIP .05 3.3V - RCB60DHAN-S793 - Connectors
| Digi-Key Part Number | RCB60DHAN-S793-ND |
10 |
24.57000 |
Extended Price
245.70 |
| Manufacturer Part Number | RCB60DHAN-S793 | |||
| Description | CONN EDGECARD 120PS DIP .05 3.3V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB60DHAN-S793 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Card Specific |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB60DHAN S793 RCB60DHANS793 |
RCB60DHAN-S793 Specification Sheet
CONN EDGECARD 120PS DIP .05 3.3V - RCB60DHAN-S793 (RCB60DHAN-S793-ND) - Connectors
Related parts Connectors :CONN EDGECARD 120PS DIP .05 3.3V - RCB60DHAN-S793
Order 'conn edgecard 120ps dip .05 3.3v - RCB60DHAN-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHAN-S793-ND.
CONN EDGECARD 120PS DIP .05 3.3V - RCB60DHAD-S793
Order 'conn edgecard 120ps dip .05 3.3v - RCB60DHAD-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHAD-S793-ND.
CONN EDGECARD 120PS DIP .05 3.3V - RCB60DHAR-S793
Order 'conn edgecard 120ps dip .05 3.3v - RCB60DHAR-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHAR-S793-ND.
CONN EDGECARD 120PS DIP .05 3.3V - RCB60DHAS-S793
Order 'conn edgecard 120ps dip .05 3.3v - RCB60DHAS-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHAS-S793-ND.
CONN EDGECARD 120PS DIP .05 3.3V - RCB60DHAT-S793
Order 'conn edgecard 120ps dip .05 3.3v - RCB60DHAT-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB60DHAT-S793-ND.
CONN EDGECARD 120PS DIP .050 R/A - GBB60DHAD-S793
Order 'conn edgecard 120ps dip .050 r/a - GBB60DHAD-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB60DHAD-S793-ND.
CONN EDGECARD 120PS DIP .050 R/A - GBB60DHAN-S793
Order 'conn edgecard 120ps dip .050 r/a - GBB60DHAN-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB60DHAN-S793-ND.
CONN EDGECARD 120PS DIP .050 R/A - GBB60DHAR-S793
Order 'conn edgecard 120ps dip .050 r/a - GBB60DHAR-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB60DHAR-S793-ND.
CONN EDGECARD 120PS DIP .050 R/A - GBB60DHAS-S793
Order 'conn edgecard 120ps dip .050 r/a - GBB60DHAS-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB60DHAS-S793-ND.
CONN EDGECARD 120PS DIP .050 R/A - GBB60DHAT-S793
Order 'conn edgecard 120ps dip .050 r/a - GBB60DHAT-S793' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB60DHAT-S793-ND.
CONN EDGECARD PCI 184PS .05 3.3V - ABB92DHHD-S330
Order 'conn edgecard pci 184ps .05 3.3v - ABB92DHHD-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHHD-S330-ND.
CONN EDGECARD PCI 184PS .05 3.3V - ABB92DHHN-S330
Order 'conn edgecard pci 184ps .05 3.3v - ABB92DHHN-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHHN-S330-ND.
CONN EDGECARD PCI 184PS .05 3.3V - ABB92DHHR-S330
Order 'conn edgecard pci 184ps .05 3.3v - ABB92DHHR-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHHR-S330-ND.
CONN EDGECARD PCI 184PS .05 3.3V - ABB92DHHT-S330
Order 'conn edgecard pci 184ps .05 3.3v - ABB92DHHT-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHHT-S330-ND.
CONN EDGECARD PCI 184PS .05 3.3V - ABB92DHRD-S330
Order 'conn edgecard pci 184ps .05 3.3v - ABB92DHRD-S330' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB92DHRD-S330-ND.
Send this link via E-Mail
Help With This Screen
