IDC CABLE - HSC40H/AE40G/HSC40H - H3AAH-4036G - Cable Assemblies
| Digi-Key Part Number | H3AAH-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
6.17000 4.68000 3.58470 2.98724 2.78810 2.58895 2.48938 2.38980 |
Extended Price
6.17 46.80 358.47 746.81 1394.05 2588.95 6223.45 11949.00 |
| Manufacturer Part Number | H3AAH-4036G | |||
| Description | IDC CABLE - HSC40H/AE40G/HSC40H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3AAH-4036G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 40 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3AAH 4036G H3AAH4036G |
IDC CABLE - HSC40H/AE40G/HSC40H - H3AAH-4036G (H3AAH-4036G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - HSC40S/AE40G/X - H1AXS-4036G
Order 'idc cable - hsc40s/ae40g/x - H1AXS-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1AXS-4036G-ND.
IDC CABLE - HSR40H/AE40G/X - H1BXH-4036G
Order 'idc cable - hsr40h/ae40g/x - H1BXH-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXH-4036G-ND.
IDC CABLE - HSR40S/AE40G/X - H1BXS-4036G
Order 'idc cable - hsr40s/ae40g/x - H1BXS-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXS-4036G-ND.
IDC CABLE - HKC40H/AE40G/X - H1CXH-4036G
Order 'idc cable - hkc40h/ae40g/x - H1CXH-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXH-4036G-ND.
IDC CABLE - HKC40S/AE40G/X - H1CXS-4036G
Order 'idc cable - hkc40s/ae40g/x - H1CXS-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXS-4036G-ND.
IDC CABLE - HKR40H/AE40G/X - H1DXH-4036G
Order 'idc cable - hkr40h/ae40g/x - H1DXH-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1DXH-4036G-ND.
IDC CABLE - HKR40S/AE40G/X - H1DXS-4036G
Order 'idc cable - hkr40s/ae40g/x - H1DXS-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1DXS-4036G-ND.
IDC CABLE - HPK40H/AE40G/X - H1KXH-4036G
Order 'idc cable - hpk40h/ae40g/x - H1KXH-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1KXH-4036G-ND.
IDC CABLE - HPL40H/AE40G/X - H1WXH-4036G
Order 'idc cable - hpl40h/ae40g/x - H1WXH-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1WXH-4036G-ND.
IDC CABLE - HSC40S/AE40G/HSC40S - H3AAS-4036G
Order 'idc cable - hsc40s/ae40g/hsc40s - H3AAS-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAS-4036G-ND.
IDC CABLE - HSR40H/AE40G/HSR40H - H3BBH-4036G
Order 'idc cable - hsr40h/ae40g/hsr40h - H3BBH-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-4036G-ND.
IDC CABLE - HSR40S/AE40G/HSR40S - H3BBS-4036G
Order 'idc cable - hsr40s/ae40g/hsr40s - H3BBS-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-4036G-ND.
IDC CABLE - HSR40H/AE40G/HPK40H - H3BKH-4036G
Order 'idc cable - hsr40h/ae40g/hpk40h - H3BKH-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BKH-4036G-ND.
IDC CABLE - HSR40H/AE40G/HPL40H - H3BWH-4036G
Order 'idc cable - hsr40h/ae40g/hpl40h - H3BWH-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BWH-4036G-ND.
IDC CABLE - HKC40H/AE40G/HKC40H - H3CCH-4036G
Order 'idc cable - hkc40h/ae40g/hkc40h - H3CCH-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-4036G-ND.
Send this link via E-Mail
Help With This Screen