IDC CABLE - HSC30H/AE30M/HSC30H - H3AAH-3036M - Cable Assemblies
| Digi-Key Part Number | H3AAH-3036M-ND |
1 10 100 250 500 1000 2500 5000 |
11.53000 8.74000 6.69460 5.57880 5.20688 4.83496 4.64900 4.46304 |
Extended Price
11.53 87.40 669.46 1394.70 2603.44 4834.96 11622.50 22315.20 |
| Manufacturer Part Number | H3AAH-3036M | |||
| Description | IDC CABLE - HSC30H/AE30M/HSC30H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3AAH-3036M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 30 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3AAH 3036M H3AAH3036M |
IDC CABLE - HSC30H/AE30M/HSC30H - H3AAH-3036M (H3AAH-3036M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - HSC30S/AE30M/X - H1AXS-3036M
Order 'idc cable - hsc30s/ae30m/x - H1AXS-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1AXS-3036M-ND.
IDC CABLE - HSR30H/AE30M/X - H1BXH-3036M
Order 'idc cable - hsr30h/ae30m/x - H1BXH-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXH-3036M-ND.
IDC CABLE - HSR30S/AE30M/X - H1BXS-3036M
Order 'idc cable - hsr30s/ae30m/x - H1BXS-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXS-3036M-ND.
IDC CABLE - HKC30H/AE30M/X - H1CXH-3036M
Order 'idc cable - hkc30h/ae30m/x - H1CXH-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXH-3036M-ND.
IDC CABLE - HKC30S/AE30M/X - H1CXS-3036M
Order 'idc cable - hkc30s/ae30m/x - H1CXS-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXS-3036M-ND.
IDC CABLE - HKR30H/AE30M/X - H1DXH-3036M
Order 'idc cable - hkr30h/ae30m/x - H1DXH-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1DXH-3036M-ND.
IDC CABLE - HKR30S/AE30M/X - H1DXS-3036M
Order 'idc cable - hkr30s/ae30m/x - H1DXS-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1DXS-3036M-ND.
IDC CABLE - HPK30H/AE30M/X - H1KXH-3036M
Order 'idc cable - hpk30h/ae30m/x - H1KXH-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1KXH-3036M-ND.
IDC CABLE - HPL30H/AE30M/X - H1WXH-3036M
Order 'idc cable - hpl30h/ae30m/x - H1WXH-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1WXH-3036M-ND.
IDC CABLE - HSC30S/AE30M/HSC30S - H3AAS-3036M
Order 'idc cable - hsc30s/ae30m/hsc30s - H3AAS-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAS-3036M-ND.
IDC CABLE - HSR30H/AE30M/HSR30H - H3BBH-3036M
Order 'idc cable - hsr30h/ae30m/hsr30h - H3BBH-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-3036M-ND.
IDC CABLE - HSR30S/AE30M/HSR30S - H3BBS-3036M
Order 'idc cable - hsr30s/ae30m/hsr30s - H3BBS-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-3036M-ND.
IDC CABLE - HSR30H/AE30M/HPK30H - H3BKH-3036M
Order 'idc cable - hsr30h/ae30m/hpk30h - H3BKH-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BKH-3036M-ND.
IDC CABLE - HSR30H/AE30M/HPL30H - H3BWH-3036M
Order 'idc cable - hsr30h/ae30m/hpl30h - H3BWH-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BWH-3036M-ND.
IDC CABLE - HKC30H/AE30M/HKC30H - H3CCH-3036M
Order 'idc cable - hkc30h/ae30m/hkc30h - H3CCH-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-3036M-ND.
Send this link via E-Mail
Help With This Screen