Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCB49DHRN
CONN CARD EXTEND 98POS .050" - RCB49DHRN
| Digi-Key Part Number | RCB49DHRN-ND |
10 |
11.64000 |
Extended Price
116.40 |
| Manufacturer Part Number | RCB49DHRN | |||
| Description | CONN CARD EXTEND 98POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB49DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB49DHRN RCB49DHRN |
RCB49DHRN Specification Sheet
CONN CARD EXTEND 98POS .050" - RCB49DHRN (RCB49DHRN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCB49DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCB49DHRN
Order 'conn card extend 98pos .050" - RCB49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB25DHRD
Order 'conn card extend 50pos .050" - ABB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB25DHRT
Order 'conn card extend 50pos .050" - ABB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB49DHRD
Order 'conn card extend 98pos .050" - ABB49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB49DHRN
Order 'conn card extend 98pos .050" - ABB49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB49DHRR
Order 'conn card extend 98pos .050" - ABB49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB49DHRT
Order 'conn card extend 98pos .050" - ABB49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE25DHRD
Order 'conn card extend 50pos 1mm sld - ABE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE25DHRT
Order 'conn card extend 50pos 1mm sld - ABE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE49DHRD
Order 'conn card extend 98pos 1mm sld - ABE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE49DHRN
Order 'conn card extend 98pos 1mm sld - ABE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE49DHRR
Order 'conn card extend 98pos 1mm sld - ABE49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE49DHRT
Order 'conn card extend 98pos 1mm sld - ABE49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB25DHRD
Order 'conn card extend 50pos .050" - ACB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB25DHRT
Order 'conn card extend 50pos .050" - ACB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCB49DHRN
Send this link via E-Mail
Help With This Screen
