Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB49DHHT
CONN EDGECARD 98POS DIP .050 SLD - RCB49DHHT
| Digi-Key Part Number | RCB49DHHT-ND |
10 |
13.00500 |
Extended Price
130.05 |
| Manufacturer Part Number | RCB49DHHT | |||
| Description | CONN EDGECARD 98POS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB49DHHT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB49DHHT RCB49DHHT |
RCB49DHHT Specification Sheet
CONN EDGECARD 98POS DIP .050 SLD - RCB49DHHT (RCB49DHHT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB49DHHTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB49DHHT
Order 'conn edgecard 98pos dip .050 sld - RCB49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB49DHHD
Order 'conn edgecard 98pos dip .050 sld - RBB49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB49DHHN
Order 'conn edgecard 98pos dip .050 sld - RBB49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB49DHHR
Order 'conn edgecard 98pos dip .050 sld - RBB49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB49DHHT
Order 'conn edgecard 98pos dip .050 sld - RBB49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB49DHLD
Order 'conn edgecard 98pos dip .050 sld - RBB49DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB49DHLN
Order 'conn edgecard 98pos dip .050 sld - RBB49DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB49DHLR
Order 'conn edgecard 98pos dip .050 sld - RBB49DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB49DHLT
Order 'conn edgecard 98pos dip .050 sld - RBB49DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB49DHND
Order 'conn edgecard 98pos dip .050 sld - RBB49DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB49DHNN
Order 'conn edgecard 98pos dip .050 sld - RBB49DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB49DHNR
Order 'conn edgecard 98pos dip .050 sld - RBB49DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB49DHNT
Order 'conn edgecard 98pos dip .050 sld - RBB49DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB49DHHD
Order 'conn edgecard 98pos dip .050 sld - RCB49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB49DHHN
Order 'conn edgecard 98pos dip .050 sld - RCB49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB49DHHT
Send this link via E-Mail
Help With This Screen
