CONN EDGECARD 98POS DIP .050 SLD - RCB49DHHN - Connectors
| Digi-Key Part Number | RCB49DHHN-ND |
10 |
11.95500 |
Extended Price
119.55 |
| Manufacturer Part Number | RCB49DHHN | |||
| Description | CONN EDGECARD 98POS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB49DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB49DHHN RCB49DHHN |
RCB49DHHN Specification Sheet
CONN EDGECARD 98POS DIP .050 SLD - RCB49DHHN (RCB49DHHN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 98POS DIP .050 SLD - RCB49DHHN
Order 'conn edgecard 98pos dip .050 sld - RCB49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHHN-ND.
CONN EDGECARD 98POS DIP .050 SLD - RBB49DHHD
Order 'conn edgecard 98pos dip .050 sld - RBB49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHHD-ND.
CONN EDGECARD 98POS DIP .050 SLD - RBB49DHHN
Order 'conn edgecard 98pos dip .050 sld - RBB49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHHN-ND.
CONN EDGECARD 98POS DIP .050 SLD - RBB49DHHR
Order 'conn edgecard 98pos dip .050 sld - RBB49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHHR-ND.
CONN EDGECARD 98POS DIP .050 SLD - RBB49DHHT
Order 'conn edgecard 98pos dip .050 sld - RBB49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHHT-ND.
CONN EDGECARD 98POS DIP .050 SLD - RBB49DHLD
Order 'conn edgecard 98pos dip .050 sld - RBB49DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHLD-ND.
CONN EDGECARD 98POS DIP .050 SLD - RBB49DHLN
Order 'conn edgecard 98pos dip .050 sld - RBB49DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHLN-ND.
CONN EDGECARD 98POS DIP .050 SLD - RBB49DHLR
Order 'conn edgecard 98pos dip .050 sld - RBB49DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHLR-ND.
CONN EDGECARD 98POS DIP .050 SLD - RBB49DHLT
Order 'conn edgecard 98pos dip .050 sld - RBB49DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHLT-ND.
CONN EDGECARD 98POS DIP .050 SLD - RBB49DHND
Order 'conn edgecard 98pos dip .050 sld - RBB49DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHND-ND.
CONN EDGECARD 98POS DIP .050 SLD - RBB49DHNN
Order 'conn edgecard 98pos dip .050 sld - RBB49DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHNN-ND.
CONN EDGECARD 98POS DIP .050 SLD - RBB49DHNR
Order 'conn edgecard 98pos dip .050 sld - RBB49DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHNR-ND.
CONN EDGECARD 98POS DIP .050 SLD - RBB49DHNT
Order 'conn edgecard 98pos dip .050 sld - RBB49DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHNT-ND.
CONN EDGECARD 98POS DIP .050 SLD - RCB49DHHD
Order 'conn edgecard 98pos dip .050 sld - RCB49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHHD-ND.
CONN EDGECARD 98POS DIP .050 SLD - RCB49DHHR
Order 'conn edgecard 98pos dip .050 sld - RCB49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHHR-ND.
Send this link via E-Mail
Help With This Screen
