CONN EDGECARD 98POS .050 SMD - RCB49DHFN - Connectors
| Digi-Key Part Number | RCB49DHFN-ND |
10 |
12.30000 |
Extended Price
123.00 |
| Manufacturer Part Number | RCB49DHFN | |||
| Description | CONN EDGECARD 98POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB49DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB49DHFN RCB49DHFN |
RCB49DHFN Specification Sheet
CONN EDGECARD 98POS .050 SMD - RCB49DHFN (RCB49DHFN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 98POS .050 SMD - RCB49DHFN
Order 'conn edgecard 98pos .050 smd - RCB49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHFN-ND.
CONN EDGECARD 98POS .050 SMD - ABB49DHFD
Order 'conn edgecard 98pos .050 smd - ABB49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHFD-ND.
CONN EDGECARD 98POS .050 SMD - ABB49DHFN
Order 'conn edgecard 98pos .050 smd - ABB49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHFN-ND.
CONN EDGECARD 98POS .050 SMD - ABB49DHFR
Order 'conn edgecard 98pos .050 smd - ABB49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHFR-ND.
CONN EDGECARD 98POS .050 SMD - ABB49DHFT
Order 'conn edgecard 98pos .050 smd - ABB49DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHFT-ND.
CONN EDGECARD 98POS .050 SMD - ACB49DHFD
Order 'conn edgecard 98pos .050 smd - ACB49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHFD-ND.
CONN EDGECARD 98POS .050 SMD - ACB49DHFN
Order 'conn edgecard 98pos .050 smd - ACB49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHFN-ND.
CONN EDGECARD 98POS .050 SMD - ACB49DHFR
Order 'conn edgecard 98pos .050 smd - ACB49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHFR-ND.
CONN EDGECARD 98POS .050 SMD - ACB49DHFT
Order 'conn edgecard 98pos .050 smd - ACB49DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHFT-ND.
CONN EDGECARD 98POS .050 SMD - RBB49DHFD
Order 'conn edgecard 98pos .050 smd - RBB49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHFD-ND.
CONN EDGECARD 98POS .050 SMD - RBB49DHFN
Order 'conn edgecard 98pos .050 smd - RBB49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHFN-ND.
CONN EDGECARD 98POS .050 SMD - RBB49DHFR
Order 'conn edgecard 98pos .050 smd - RBB49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHFR-ND.
CONN EDGECARD 98POS .050 SMD - RBB49DHFT
Order 'conn edgecard 98pos .050 smd - RBB49DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHFT-ND.
CONN EDGECARD 98POS .050 SMD - RCB49DHFD
Order 'conn edgecard 98pos .050 smd - RCB49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHFD-ND.
CONN EDGECARD 98POS .050 SMD - RCB49DHFR
Order 'conn edgecard 98pos .050 smd - RCB49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHFR-ND.
Send this link via E-Mail
Help With This Screen
