Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB49DHFD
CONN EDGECARD 98POS .050 SMD - RCB49DHFD - Connectors
| Digi-Key Part Number | RCB49DHFD-ND |
10 |
12.30000 |
Extended Price
123.00 |
| Manufacturer Part Number | RCB49DHFD | |||
| Description | CONN EDGECARD 98POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB49DHFD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB49DHFD RCB49DHFD |
RCB49DHFD Specification Sheet
CONN EDGECARD 98POS .050 SMD - RCB49DHFD (RCB49DHFD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB49DHFDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB49DHFD
Order 'conn edgecard 98pos .050 smd - RCB49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHFD
Order 'conn edgecard 98pos .050 smd - ABB49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB49DHFN
Order 'conn edgecard 98pos .050 smd - ABB49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB49DHFR
Order 'conn edgecard 98pos .050 smd - ABB49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHFT
Order 'conn edgecard 98pos .050 smd - ABB49DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB49DHFD
Order 'conn edgecard 98pos .050 smd - ACB49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB49DHFN
Order 'conn edgecard 98pos .050 smd - ACB49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB49DHFR
Order 'conn edgecard 98pos .050 smd - ACB49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB49DHFT
Order 'conn edgecard 98pos .050 smd - ACB49DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB49DHFD
Order 'conn edgecard 98pos .050 smd - RBB49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB49DHFN
Order 'conn edgecard 98pos .050 smd - RBB49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB49DHFR
Order 'conn edgecard 98pos .050 smd - RBB49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB49DHFT
Order 'conn edgecard 98pos .050 smd - RBB49DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB49DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB49DHFN
Order 'conn edgecard 98pos .050 smd - RCB49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB49DHFR
Order 'conn edgecard 98pos .050 smd - RCB49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB49DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB49DHFD
Send this link via E-Mail
Help With This Screen
