Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCB36DHRD
CONN CARD EXTEND 72POS .050" - RCB36DHRD - Connectors
| Digi-Key Part Number | RCB36DHRD-ND |
10 |
9.93000 |
Extended Price
99.30 |
| Manufacturer Part Number | RCB36DHRD | |||
| Description | CONN CARD EXTEND 72POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB36DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB36DHRD RCB36DHRD |
RCB36DHRD Specification Sheet
CONN CARD EXTEND 72POS .050" - RCB36DHRD (RCB36DHRD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCB36DHRDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCB36DHRD
Order 'conn card extend 72pos .050" - RCB36DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB36DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB25DHRD
Order 'conn card extend 50pos .050" - ABB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB25DHRT
Order 'conn card extend 50pos .050" - ABB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB36DHRD
Order 'conn card extend 72pos .050" - ABB36DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB36DHRN
Order 'conn card extend 72pos .050" - ABB36DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB36DHRR
Order 'conn card extend 72pos .050" - ABB36DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB36DHRT
Order 'conn card extend 72pos .050" - ABB36DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB36DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE25DHRD
Order 'conn card extend 50pos 1mm sld - ABE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE25DHRT
Order 'conn card extend 50pos 1mm sld - ABE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE36DHRD
Order 'conn card extend 72pos 1mm sld - ABE36DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE36DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE36DHRN
Order 'conn card extend 72pos 1mm sld - ABE36DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE36DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE36DHRR
Order 'conn card extend 72pos 1mm sld - ABE36DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE36DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE36DHRT
Order 'conn card extend 72pos 1mm sld - ABE36DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE36DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB25DHRD
Order 'conn card extend 50pos .050" - ACB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB25DHRT
Order 'conn card extend 50pos .050" - ACB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCB36DHRD
Send this link via E-Mail
Help With This Screen
