CABLE ASSY 8 POSITION 8 CONTACT - H3883R-25-ND - Cable Assemblies
| Digi-Key Part Number | H3883R-25-ND |
1 10 50 100 250 500 750 1000 2500 |
8.79000 7.46000 6.29920 5.38750 4.80732 4.47578 4.31001 4.14424 4.06135 |
Extended Price
8.79 74.60 314.96 538.75 1201.83 2237.89 3232.51 4144.24 10153.38 |
| Manufacturer Part Number | H3883R-25-ND | |||
| Description | CABLE ASSY 8 POSITION 8 CONTACT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3883R-25-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 25.00' (7.62m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3883R 25 ND H3883R25ND H3883R 25 ND H3883R25ND H3883R-25 |
H3883R-25-ND Specification Sheet
CABLE ASSY 8 POSITION 8 CONTACT - H3883R-25-ND (H3883R-25-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY 4 POSITION 4 CONTACT - H1442R-25-ND
Order 'cable assy 4 position 4 contact - H1442R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-25-ND
Order 'cable assy 6 position 4 contact - H1641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H3442R-25-ND
Order 'cable assy 4 position 4 contact - H3442R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3442R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H3641R-25-ND
Order 'cable assy 6 position 4 contact - H3641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3661R-25-ND
Order 'cable assy 6 position 6 contact - H3661R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3663R-25-ND
Order 'cable assy 6 position 6 contact - H3663R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H2661R-25-ND
Order 'cable assy 6 position 6 contact - H2661R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-14-ND
Order 'cable assy 6 position 4 contact - H1641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H3641R-14-ND
Order 'cable assy 6 position 4 contact - H3641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-14-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3661R-14-ND
Order 'cable assy 6 position 6 contact - H3661R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-14-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3663R-14-ND
Order 'cable assy 6 position 6 contact - H3663R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-14-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H2661R-14-ND
Order 'cable assy 6 position 6 contact - H2661R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-14-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H3883R-25-ND
Order 'cable assy 8 position 8 contact - H3883R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3883R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-510-D
Order 'cable assy 4 position 4 contact - GLF-444-254-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - GLF-464-254-501-D
Order 'cable assy 6 position 4 contact - GLF-464-254-501-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-25-ND.
Send this link via E-Mail
Help With This Screen
