CBLE ASSY 8-8 COIL SGL END14'SLV - H3883R-14C-ND - Cable Assemblies
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H3883R-14C-ND
| Digi-Key Part Number | H3883R-14C-ND |
1 10 50 100 250 500 750 1000 2500 |
11.72000 9.94700 8.39960 7.18380 6.41016 5.96810 5.74705 5.52601 5.41549 |
Extended Price
11.72 99.47 419.98 718.38 1602.54 2984.05 4310.29 5526.01 13538.73 |
| Manufacturer Part Number | H3883R-14C-ND | |||
| Description | CBLE ASSY 8-8 COIL SGL END14'SLV | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3883R-14C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Coiled |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3883R 14C ND H3883R14CND H3883R 14C ND H3883R14CND H3883R-14C |
CBLE ASSY 8-8 COIL SGL END14'SLV - H3883R-14C-ND (H3883R-14C-ND) - Cable Assemblies
Related parts Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H3883R-14C-NDCBLE ASSY 8-8 COIL SGL END14'SLV - H3883R-14C-ND
Order 'cble assy 8-8 coil sgl end14'slv - H3883R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3883R-14C-ND.
CBLE ASSY 4-4 COIL SGL END14'SLV - H3443R-14C-ND
Order 'cble assy 4-4 coil sgl end14'slv - H3443R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3443R-14C-ND.
CBLE ASSY 6-4 COIL SGL END14'SLV - H3643R-14C-ND
Order 'cble assy 6-4 coil sgl end14'slv - H3643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-14C-ND.
CBLE ASSY 6-6 COIL SGL END14'SLV - H3663R-14C-ND
Order 'cble assy 6-6 coil sgl end14'slv - H3663R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-14C-ND.
CBLE ASSY 4-4 COIL DBL END14'SLV - H1443R-14C-ND
Order 'cble assy 4-4 coil dbl end14'slv - H1443R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-14C-ND.
CBLE ASSY 6-4 COIL DBL END14'SLV - H1643R-14C-ND
Order 'cble assy 6-4 coil dbl end14'slv - H1643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1643R-14C-ND.
CBLE ASSY 6-6 COIL DBL END14'SLV - H1663R-14C-ND
Order 'cble assy 6-6 coil dbl end14'slv - H1663R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1663R-14C-ND.
CBLE ASSY 4-4 COIL SGL END14'WHT - H3441R-14C-ND
Order 'cble assy 4-4 coil sgl end14'wht - H3441R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3441R-14C-ND.
CBLE ASSY 6-4 COIL SGL END14'WHT - H3641R-14C-ND
Order 'cble assy 6-4 coil sgl end14'wht - H3641R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-14C-ND.
CBLE ASSY 6-6 COIL SGL END14'WHT - H3661R-14C-ND
Order 'cble assy 6-6 coil sgl end14'wht - H3661R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-14C-ND.
CBLE ASSY 4-4 COIL DBL END14'WHT - H1441R-14C-ND
Order 'cble assy 4-4 coil dbl end14'wht - H1441R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1441R-14C-ND.
CBLE ASSY 6-6 COIL DBL END14'WHT - H1661R-14C-ND
Order 'cble assy 6-6 coil dbl end14'wht - H1661R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1661R-14C-ND.
CBLE ASSY 8-8 COIL SGL END14'WHT - H3881R-14C-ND
Order 'cble assy 8-8 coil sgl end14'wht - H3881R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3881R-14C-ND.
CBLE ASSY 8-8 COIL SGL END10'SLV - H3883R-10C-ND
Order 'cble assy 8-8 coil sgl end10'slv - H3883R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3883R-10C-ND.
CBLE ASSY 6-4 COIL SGL END 14'BK - H3642R-14C-ND
Order 'cble assy 6-4 coil sgl end 14'bk - H3642R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3642R-14C-ND.
Options for Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H3883R-14C-ND
Send this link via E-Mail
Help With This Screen
