CBLE ASSY 8-8 COIL SGL END 10'BK - H3882R-10C-ND
| Digi-Key Part Number | H3882R-10C-ND |
1 10 50 100 250 500 750 1000 2500 |
10.59000 8.98800 7.59020 6.49160 5.79248 5.39300 5.19325 4.99351 4.89364 |
Extended Price
10.59 89.88 379.51 649.16 1448.12 2696.50 3894.94 4993.51 12234.10 |
| Manufacturer Part Number | H3882R-10C-ND | |||
| Description | CBLE ASSY 8-8 COIL SGL END 10'BK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3882R-10C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Black |
| Features | - |
| Length | 10.00' (3.05m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Coiled |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3882R 10C ND H3882R10CND H3882R 10C ND H3882R10CND H3882R-10C |
H3882R-10C-ND Specification Sheet
CBLE ASSY 8-8 COIL SGL END 10'BK - H3882R-10C-ND (H3882R-10C-ND)
Related parts :CBLE ASSY 8-8 COIL SGL END 10'BK - H3882R-10C-ND
Order 'cble assy 8-8 coil sgl end 10'bk - H3882R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3882R-10C-ND.
CBLE ASSY 6-4 COIL DBL END 10'BK - H1642R-10C-ND
Order 'cble assy 6-4 coil dbl end 10'bk - H1642R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1642R-10C-ND.
CBLE ASSY 4-4 COIL SGL END 5'WHT - H3441R-05C-ND
Order 'cble assy 4-4 coil sgl end 5'wht - H3441R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3441R-05C-ND.
CBLE ASSY 4-4 COIL SGL END 7'WHT - H3441R-07C-ND
Order 'cble assy 4-4 coil sgl end 7'wht - H3441R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3441R-07C-ND.
CBLE ASSY 4-4 COIL SGL END 5'BLK - GLF-444-054-521-D
Order 'cble assy 4-4 coil sgl end 5'blk - GLF-444-054-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3442R-05C-ND.
CBLE ASSY 4-4 COIL SGL END 5'SLV - H3443R-05C-ND
Order 'cble assy 4-4 coil sgl end 5'slv - H3443R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3443R-05C-ND.
CBLE ASSY 6-4 COIL SGL END 5'WHT - H3641R-05C-ND
Order 'cble assy 6-4 coil sgl end 5'wht - H3641R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-05C-ND.
CBLE ASSY 6-4 COIL SGL END 7'WHT - H3641R-07C-ND
Order 'cble assy 6-4 coil sgl end 7'wht - H3641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-07C-ND.
CBLE ASSY 6-4 COIL SGL END 14'BK - H3642R-14C-ND
Order 'cble assy 6-4 coil sgl end 14'bk - H3642R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3642R-14C-ND.
CBLE ASSY 6-4 COIL SGL END 5'SLV - H3643R-05C-ND
Order 'cble assy 6-4 coil sgl end 5'slv - H3643R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-05C-ND.
CBLE ASSY 6-4 COIL SGL END 7'SLV - H3643R-07C-ND
Order 'cble assy 6-4 coil sgl end 7'slv - H3643R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-07C-ND.
CBLE ASSY 6-6 COIL SGL END 5'WHT - H3661R-05C-ND
Order 'cble assy 6-6 coil sgl end 5'wht - H3661R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-05C-ND.
CBLE ASSY 6-6 COIL SGL END 7'WHT - H3661R-07C-ND
Order 'cble assy 6-6 coil sgl end 7'wht - H3661R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-07C-ND.
CBLE ASSY 6-6 COIL SGL END 14'BK - GLF-466-146-524-D
Order 'cble assy 6-6 coil sgl end 14'bk - GLF-466-146-524-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3662R-14C-ND.
CBLE ASSY 6-6 COIL SGL END 5'SLV - H3663R-05C-ND
Order 'cble assy 6-6 coil sgl end 5'slv - H3663R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-05C-ND.
Send this link via E-Mail
Help With This Screen
