ASSEMBLY 8 POSITION 8 CONTACT - 488-078-521-D
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 488-078-521-D
| Digi-Key Part Number | H3882-07-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 488-078-521-D | |||
| Description | ASSEMBLY 8 POSITION 8 CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 488-078-521-D
| Technical/Catalog Information | 488-078-521-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Black |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
488 078 521 D 488078521D H3882 07 ND H388207ND H3882-07 |
488-078-521-D Specification Sheet
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-521-D (H3882-07-ND)
Related parts Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 488-078-521-DASSEMBLY 8 POSITION 8 CONTACT - 488-078-521-D
Order 'assembly 8 position 8 contact - 488-078-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3882-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - GLF-488-078-521-D
Order 'assembly 8 position 8 contact - GLF-488-078-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3882R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - 444-074-521-D
Order 'assembly 4 position 4 contact - 444-074-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3442-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-521-D
Order 'assembly 6 position 4 contact - 464-074-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-521-D
Order 'assembly 6 position 4 contact - 464-144-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-076-521-D
Order 'assembly 6 position 6 contact - 466-076-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3662-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-512-D
Order 'assembly 8 position 8 contact - 488-078-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1881-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-511-D
Order 'assembly 8 position 8 contact - 488-078-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1882-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-510-D
Order 'assembly 8 position 8 contact - 488-078-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1883-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-522-D
Order 'assembly 8 position 8 contact - 488-078-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3881-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-148-521-D
Order 'assembly 8 position 8 contact - 488-148-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3882-14-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-520-D
Order 'assembly 8 position 8 contact - 488-078-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3883-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-521-D
Order 'assembly 4 position 4 contact - GLF-444-074-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3442R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-521-D
Order 'assembly 6 position 4 contact - GLF-464-074-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-521-D
Order 'assembly 6 position 4 contact - GLF-464-144-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642R-14-ND.
Options for Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 488-078-521-D
Send this link via E-Mail
Help With This Screen
