CBLE ASSY 8-8 COIL SGL END 7'WHT - H3881R-07C-ND - Cable Assemblies
| Digi-Key Part Number | H3881R-07C-ND |
1 10 50 100 250 500 750 1000 2500 |
7.43000 6.31200 5.33040 4.55890 4.06796 3.78740 3.64712 3.50685 3.43671 |
Extended Price
7.43 63.12 266.52 455.89 1016.99 1893.70 2735.34 3506.85 8591.77 |
| Manufacturer Part Number | H3881R-07C-ND | |||
| Description | CBLE ASSY 8-8 COIL SGL END 7'WHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3881R-07C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Coiled |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3881R 07C ND H3881R07CND H3881R 07C ND H3881R07CND H3881R-07C |
CBLE ASSY 8-8 COIL SGL END 7'WHT - H3881R-07C-ND (H3881R-07C-ND) - Cable Assemblies
Related parts Cable Assemblies :CBLE ASSY 4-4 COIL SGL END 7'WHT - H3441R-07C-ND
Order 'cble assy 4-4 coil sgl end 7'wht - H3441R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3441R-07C-ND.
CBLE ASSY 6-4 COIL SGL END 7'WHT - H3641R-07C-ND
Order 'cble assy 6-4 coil sgl end 7'wht - H3641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-07C-ND.
CBLE ASSY 6-6 COIL SGL END 7'WHT - H3661R-07C-ND
Order 'cble assy 6-6 coil sgl end 7'wht - H3661R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-07C-ND.
CBLE ASSY 8-8 COIL SGL END 7'WHT - H3881R-07C-ND
Order 'cble assy 8-8 coil sgl end 7'wht - H3881R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3881R-07C-ND.
CBLE ASSY 6-4 COIL DBL END 7'WHT - H1641R-07C-ND
Order 'cble assy 6-4 coil dbl end 7'wht - H1641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-07C-ND.
CBLE ASSY 6-4 COIL SGL END 7'SLV - H3643R-07C-ND
Order 'cble assy 6-4 coil sgl end 7'slv - H3643R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-07C-ND.
CBLE ASSY 6-6 COIL SGL END 7'SLV - H3663R-07C-ND
Order 'cble assy 6-6 coil sgl end 7'slv - H3663R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-07C-ND.
CBLE ASSY 8-8 COIL SGL END 7'SLV - H3883R-07C-ND
Order 'cble assy 8-8 coil sgl end 7'slv - H3883R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3883R-07C-ND.
CBLE ASSY 4-4 COIL DBL END 7'WHT - GLF-444-074-515-D
Order 'cble assy 4-4 coil dbl end 7'wht - GLF-444-074-515-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1441R-07C-ND.
CBLE ASSY 4-4 COIL DBL END 7'SLV - H1443R-07C-ND
Order 'cble assy 4-4 coil dbl end 7'slv - H1443R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-07C-ND.
CBLE ASSY 6-4 COIL DBL END 7'BLK - H1642R-07C-ND
Order 'cble assy 6-4 coil dbl end 7'blk - H1642R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1642R-07C-ND.
CBLE ASSY 6-4 COIL DBL END 7'SLV - H1643R-07C-ND
Order 'cble assy 6-4 coil dbl end 7'slv - H1643R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1643R-07C-ND.
CBLE ASSY 6-6 COIL DBL END 7'SLV - H1663R-07C-ND
Order 'cble assy 6-6 coil dbl end 7'slv - H1663R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1663R-07C-ND.
CBLE ASSY 4-4 COIL SGL END 5'WHT - H3441R-05C-ND
Order 'cble assy 4-4 coil sgl end 5'wht - H3441R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3441R-05C-ND.
CBLE ASSY 4-4 COIL SGL END 5'BLK - GLF-444-054-521-D
Order 'cble assy 4-4 coil sgl end 5'blk - GLF-444-054-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3442R-05C-ND.
Send this link via E-Mail
Help With This Screen
