CABLE ASSY 6 POSITION 6 CONTACT - H3663R-25-ND
| Digi-Key Part Number | H3663R-25-ND |
1 10 50 100 250 500 750 1000 2500 |
6.32000 5.36400 4.52980 3.87420 3.40928 3.17086 2.98012 2.92052 2.86092 |
Extended Price
6.32 53.64 226.49 387.42 852.32 1585.43 2235.09 2920.52 7152.30 |
| Manufacturer Part Number | H3663R-25-ND | |||
| Description | CABLE ASSY 6 POSITION 6 CONTACT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3663R-25-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 25.0' (7.62m) |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Style | Straight |
| Series | - |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3663R 25 ND H3663R25ND H3663R 25 ND H3663R25ND H3663R-25 |
H3663R-25-ND Specification Sheet
CABLE ASSY 6 POSITION 6 CONTACT - H3663R-25-ND (H3663R-25-ND)
Related parts:CABLE ASSY 4 POSITION 4 CONTACT - H1441R-25-ND
Order 'cable assy 4 position 4 contact - H1441R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1441R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H1442R-25-ND
Order 'cable assy 4 position 4 contact - H1442R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H1443R-25-ND
Order 'cable assy 4 position 4 contact - H1443R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-25-ND
Order 'cable assy 8 position 8 contact - H1881R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1882R-25-ND
Order 'cable assy 8 position 8 contact - H1882R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1882R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1883R-25-ND
Order 'cable assy 8 position 8 contact - H1883R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1883R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H2441R-25-ND
Order 'cable assy 4 position 4 contact - H2441R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H2882R-25-ND
Order 'cable assy 8 position 8 contact - H2882R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2882R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H3441R-25-ND
Order 'cable assy 4 position 4 contact - H3441R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3441R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H3442R-25-ND
Order 'cable assy 4 position 4 contact - H3442R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3442R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H3443R-25-ND
Order 'cable assy 4 position 4 contact - H3443R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3443R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H3881R-25-ND
Order 'cable assy 8 position 8 contact - H3881R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3881R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H3882R-25-ND
Order 'cable assy 8 position 8 contact - H3882R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3882R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H3883R-25-ND
Order 'cable assy 8 position 8 contact - H3883R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3883R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-14-ND
Order 'cable assy 8 position 8 contact - H1881R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-14-ND.
Send this link via E-Mail
Help With This Screen