CBLE ASSY 6-6 COIL SGL END 7'SLV - H3663R-07C-ND
| Digi-Key Part Number | H3663R-07C-ND |
1 10 50 100 250 500 750 1000 2500 |
6.69000 5.67600 4.79340 4.09960 3.60768 3.35540 3.15356 3.09049 3.02742 |
Extended Price
6.69 56.76 239.67 409.96 901.92 1677.70 2365.17 3090.49 7568.55 |
| Manufacturer Part Number | H3663R-07C-ND | |||
| Description | CBLE ASSY 6-6 COIL SGL END 7'SLV | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3663R-07C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 7.0' (2.125m) |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Style | Coiled |
| Series | - |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3663R 07C ND H3663R07CND H3663R 07C ND H3663R07CND H3663R-07C |
CBLE ASSY 6-6 COIL SGL END 7'SLV - H3663R-07C-ND (H3663R-07C-ND)
Related parts:CBLE ASSY 4-4 COIL SGL END 5'WHT - H3441R-05C-ND
Order 'cble assy 4-4 coil sgl end 5'wht - H3441R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3441R-05C-ND.
CBLE ASSY 4-4 COIL SGL END 7'WHT - H3441R-07C-ND
Order 'cble assy 4-4 coil sgl end 7'wht - H3441R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3441R-07C-ND.
CBLE ASSY 4-4 COIL SGL END 5'BLK - GLF-444-054-521-D
Order 'cble assy 4-4 coil sgl end 5'blk - GLF-444-054-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3442R-05C-ND.
CBLE ASSY 4-4 COIL SGL END 5'SLV - H3443R-05C-ND
Order 'cble assy 4-4 coil sgl end 5'slv - H3443R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3443R-05C-ND.
CBLE ASSY 4-4 COIL SGL END 7'SLV - GLF-444-074-523-D
Order 'cble assy 4-4 coil sgl end 7'slv - GLF-444-074-523-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3443R-07C-ND.
CBLE ASSY 8-8 COIL SGL END 5'WHT - H3881R-05C-ND
Order 'cble assy 8-8 coil sgl end 5'wht - H3881R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3881R-05C-ND.
CBLE ASSY 8-8 COIL SGL END 7'WHT - H3881R-07C-ND
Order 'cble assy 8-8 coil sgl end 7'wht - H3881R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3881R-07C-ND.
CBLE ASSY 8-8 COIL SGL END 5'BLK - H3882R-05C-ND
Order 'cble assy 8-8 coil sgl end 5'blk - H3882R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3882R-05C-ND.
CBLE ASSY 8-8 COIL SGL END 10'BK - H3882R-10C-ND
Order 'cble assy 8-8 coil sgl end 10'bk - H3882R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3882R-10C-ND.
CBLE ASSY 8-8 COIL SGL END 14'BK - H3882R-14C-ND
Order 'cble assy 8-8 coil sgl end 14'bk - H3882R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3882R-14C-ND.
CBLE ASSY 8-8 COIL SGL END 5'SLV - H3883R-05C-ND
Order 'cble assy 8-8 coil sgl end 5'slv - H3883R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3883R-05C-ND.
CBLE ASSY 8-8 COIL SGL END 7'SLV - H3883R-07C-ND
Order 'cble assy 8-8 coil sgl end 7'slv - H3883R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3883R-07C-ND.
CBLE ASSY 6-4 COIL SGL END 5'WHT - H3641R-05C-ND
Order 'cble assy 6-4 coil sgl end 5'wht - H3641R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-05C-ND.
CBLE ASSY 6-4 COIL SGL END 7'WHT - H3641R-07C-ND
Order 'cble assy 6-4 coil sgl end 7'wht - H3641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-07C-ND.
CBLE ASSY 6-4 COIL SGL END 10'BK - GLF-464-104-521-D
Order 'cble assy 6-4 coil sgl end 10'bk - GLF-464-104-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642R-10C-ND.
Send this link via E-Mail
Help With This Screen