ASSEMBLY 6 POSITION 6 CONTACT - 466-076-522-D - Cable Assemblies
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 466-076-522-D
| Digi-Key Part Number | H3661-07-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 466-076-522-D | |||
| Description | ASSEMBLY 6 POSITION 6 CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 466-076-522-D
| Technical/Catalog Information | 466-076-522-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
466 076 522 D 466076522D H3661 07 ND H366107ND H3661-07 |
466-076-522-D Specification Sheet
ASSEMBLY 6 POSITION 6 CONTACT - 466-076-522-D (H3661-07-ND) - Cable Assemblies
Related parts Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 466-076-522-DASSEMBLY 6 POSITION 6 CONTACT - 466-076-522-D
Order 'assembly 6 position 6 contact - 466-076-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3661-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-522-D
Order 'assembly 6 position 6 contact - GLF-466-076-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3661R-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-076-512-D
Order 'assembly 6 position 6 contact - 466-076-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-076-511-D
Order 'assembly 6 position 6 contact - 466-076-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-076-510-D
Order 'assembly 6 position 6 contact - 466-076-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-076-521-D
Order 'assembly 6 position 6 contact - 466-076-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3662-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-076-520-D
Order 'assembly 6 position 6 contact - 466-076-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3663-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - 444-074-522-D
Order 'assembly 4 position 4 contact - 444-074-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3441-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-522-D
Order 'assembly 8 position 8 contact - 488-078-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3881-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-148-522-D
Order 'assembly 8 position 8 contact - 488-148-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3881-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-146-512-D
Order 'assembly 6 position 6 contact - 466-146-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-146-511-D
Order 'assembly 6 position 6 contact - 466-146-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-256-511-D
Order 'assembly 6 position 6 contact - 466-256-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662-25-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-146-510-D
Order 'assembly 6 position 6 contact - 466-146-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - 466-256-510-D
Order 'assembly 6 position 6 contact - 466-256-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663-25-ND.
Options for Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 466-076-522-D
Send this link via E-Mail
Help With This Screen
