ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-520-D - Cable Assemblies
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-464-074-520-D
| Digi-Key Part Number | H3643R-07-ND |
1 10 50 100 250 500 750 1000 2500 |
1.64000 1.38900 1.17280 1.00310 .89508 .83336 .80251 .77164 .75620 |
Extended Price
1.64 13.89 58.64 100.31 223.77 416.68 601.88 771.64 1890.50 |
| Manufacturer Part Number | GLF-464-074-520-D | |||
| Description | ASSEMBLY 6 POSITION 4 CONTACT | |||
| Quantity Available | 1003 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-464-074-520-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 464 074 520 D GLF464074520D H3643R 07 ND H3643R07ND H3643R-07 |
GLF-464-074-520-D Specification Sheet
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-520-D (H3643R-07-ND) - Cable Assemblies
Related parts Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-464-074-520-DASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-520-D
Order 'assembly 6 position 4 contact - GLF-464-074-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-512-D
Order 'assembly 6 position 4 contact - GLF-464-074-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1641R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-511-D
Order 'assembly 6 position 4 contact - GLF-464-074-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-510-D
Order 'assembly 6 position 4 contact - GLF-464-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-502-D
Order 'assembly 6 position 4 contact - GLF-464-074-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2641R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-501-D
Order 'assembly 6 position 4 contact - GLF-464-074-501-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2642R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-522-D
Order 'assembly 6 position 4 contact - GLF-464-074-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3641R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-521-D
Order 'assembly 6 position 4 contact - GLF-464-074-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-520-D
Order 'assembly 6 position 4 contact - GLF-464-144-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643R-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-254-520-D
Order 'assembly 6 position 4 contact - GLF-464-254-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643R-25-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-520-D
Order 'assembly 4 position 4 contact - GLF-444-074-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3443R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-511-D
Order 'assembly 6 position 4 contact - GLF-464-144-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642R-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-510-D
Order 'assembly 6 position 4 contact - GLF-464-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643R-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-254-510-D
Order 'assembly 6 position 4 contact - GLF-464-254-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643R-25-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-501-D
Order 'assembly 6 position 4 contact - GLF-464-144-501-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2642R-14-ND.
Options for Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-464-074-520-D
Send this link via E-Mail
Help With This Screen
