CBLE ASSY 6-4 COIL SGL END 5'SLV - H3643R-05C-ND
| Digi-Key Part Number | H3643R-05C-ND |
1 10 50 100 250 500 750 1000 2500 |
4.63000 3.93100 3.31980 2.83930 2.49860 2.32388 2.18411 2.14042 2.09674 |
Extended Price
4.63 39.31 165.99 283.93 624.65 1161.94 1638.08 2140.42 5241.85 |
| Manufacturer Part Number | H3643R-05C-ND | |||
| Description | CBLE ASSY 6-4 COIL SGL END 5'SLV | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3643R-05C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 5.0' (1.52m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Coiled |
| Series | - |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3643R 05C ND H3643R05CND H3643R 05C ND H3643R05CND H3643R-05C |
CBLE ASSY 6-4 COIL SGL END 5'SLV - H3643R-05C-ND (H3643R-05C-ND)
Related parts:CBLE ASSY 6-4 COIL SGL END 5'SLV - H3643R-05C-ND
Order 'cble assy 6-4 coil sgl end 5'slv - H3643R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-05C-ND.
CBLE ASSY 6-4 COIL SGL END 7'SLV - H3643R-07C-ND
Order 'cble assy 6-4 coil sgl end 7'slv - H3643R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-07C-ND.
CBLE ASSY 6-4 COIL SGL END 5'WHT - H3641R-05C-ND
Order 'cble assy 6-4 coil sgl end 5'wht - H3641R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-05C-ND.
CBLE ASSY 6-4 COIL SGL END 7'WHT - H3641R-07C-ND
Order 'cble assy 6-4 coil sgl end 7'wht - H3641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-07C-ND.
CBLE ASSY 6-4 COIL SGL END 10'BK - GLF-464-104-521-D
Order 'cble assy 6-4 coil sgl end 10'bk - GLF-464-104-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642R-10C-ND.
CBLE ASSY 6-4 COIL SGL END 14'BK - H3642R-14C-ND
Order 'cble assy 6-4 coil sgl end 14'bk - H3642R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3642R-14C-ND.
CBLE ASSY 6-4 COIL SGL END10'SLV - H3643R-10C-ND
Order 'cble assy 6-4 coil sgl end10'slv - H3643R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-10C-ND.
CBLE ASSY 6-4 COIL SGL END14'SLV - H3643R-14C-ND
Order 'cble assy 6-4 coil sgl end14'slv - H3643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-14C-ND.
CBLE ASSY 6-4 COIL DBL END 5'WHT - H1641R-05C-ND
Order 'cble assy 6-4 coil dbl end 5'wht - H1641R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-05C-ND.
CBLE ASSY 6-4 COIL DBL END 7'WHT - H1641R-07C-ND
Order 'cble assy 6-4 coil dbl end 7'wht - H1641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-07C-ND.
CBLE ASSY 6-4 COIL DBL END 5'BLK - H1642R-05C-ND
Order 'cble assy 6-4 coil dbl end 5'blk - H1642R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1642R-05C-ND.
CBLE ASSY 6-4 COIL DBL END 7'BLK - H1642R-07C-ND
Order 'cble assy 6-4 coil dbl end 7'blk - H1642R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1642R-07C-ND.
CBLE ASSY 6-4 COIL DBL END 10'BK - H1642R-10C-ND
Order 'cble assy 6-4 coil dbl end 10'bk - H1642R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1642R-10C-ND.
CBLE ASSY 6-4 COIL DBL END 14'BK - H1642R-14C-ND
Order 'cble assy 6-4 coil dbl end 14'bk - H1642R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1642R-14C-ND.
CBLE ASSY 6-4 COIL DBL END 7'SLV - H1643R-07C-ND
Order 'cble assy 6-4 coil dbl end 7'slv - H1643R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1643R-07C-ND.
Send this link via E-Mail
Help With This Screen