Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 464-074-520-D
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-520-D - Cable Assemblies
| Digi-Key Part Number | H3643-07-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 464-074-520-D | |||
| Description | ASSEMBLY 6 POSITION 4 CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 464-074-520-D
| Technical/Catalog Information | 464-074-520-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
464 074 520 D 464074520D H3643 07 ND H364307ND H3643-07 |
464-074-520-D Specification Sheet
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-520-D (H3643-07-ND) - Cable Assemblies
Related parts Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 464-074-520-DPlug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 464-074-520-D
Order 'assembly 6 position 4 contact - 464-074-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643-07-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 464-144-520-D
Order 'assembly 6 position 4 contact - 464-144-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643-14-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect 464-254-520-D
Order 'assembly 6 position 4 contact - 464-254-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643-25-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 464-074-512-D
Order 'assembly 6 position 4 contact - 464-074-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1641-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 464-074-511-D
Order 'assembly 6 position 4 contact - 464-074-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642-07-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 464-144-511-D
Order 'assembly 6 position 4 contact - 464-144-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642-14-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 464-074-510-D
Order 'assembly 6 position 4 contact - 464-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-07-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 464-144-510-D
Order 'assembly 6 position 4 contact - 464-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-14-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect 464-254-510-D
Order 'assembly 6 position 4 contact - 464-254-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-25-ND.
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 464-074-522-D
Order 'assembly 6 position 4 contact - 464-074-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3641-07-ND.
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 464-074-521-D
Order 'assembly 6 position 4 contact - 464-074-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642-07-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 464-144-521-D
Order 'assembly 6 position 4 contact - 464-144-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642-14-ND.
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-464-074-520-D
Order 'assembly 6 position 4 contact - GLF-464-074-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643R-07-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-464-144-520-D
Order 'assembly 6 position 4 contact - GLF-464-144-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643R-14-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-464-254-520-D
Order 'assembly 6 position 4 contact - GLF-464-254-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643R-25-ND.
Options for Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect 464-074-520-D
Send this link via E-Mail
Help With This Screen
