Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-464-144-521-D
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-521-D
| Digi-Key Part Number | H3642R-14-ND |
1 10 50 100 250 500 750 1000 2500 |
2.41000 2.04600 1.72780 1.47780 1.31864 1.22772 1.18224 1.13678 1.11404 |
Extended Price
2.41 20.46 86.39 147.78 329.66 613.86 886.68 1136.78 2785.10 |
| Manufacturer Part Number | GLF-464-144-521-D | |||
| Description | ASSEMBLY 6 POSITION 4 CONTACT | |||
| Quantity Available | 21720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-464-144-521-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Black |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 464 144 521 D GLF464144521D H3642R 14 ND H3642R14ND H3642R-14 |
GLF-464-144-521-D Specification Sheet
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-521-D (H3642R-14-ND)
Related parts Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-464-144-521-DPlug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-464-144-521-D
Order 'assembly 6 position 4 contact - GLF-464-144-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642R-14-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-464-144-511-D
Order 'assembly 6 position 4 contact - GLF-464-144-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642R-14-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-464-144-510-D
Order 'assembly 6 position 4 contact - GLF-464-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643R-14-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-464-144-501-D
Order 'assembly 6 position 4 contact - GLF-464-144-501-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2642R-14-ND.
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-464-074-521-D
Order 'assembly 6 position 4 contact - GLF-464-074-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642R-07-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-464-144-520-D
Order 'assembly 6 position 4 contact - GLF-464-144-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643R-14-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) GLF-464-254-521-D
Order 'cable assy 6 position 4 contact - GLF-464-254-521-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3642R-25-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-464-074-512-D
Order 'assembly 6 position 4 contact - GLF-464-074-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1641R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-464-074-511-D
Order 'assembly 6 position 4 contact - GLF-464-074-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-464-074-510-D
Order 'assembly 6 position 4 contact - GLF-464-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643R-07-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-464-254-510-D
Order 'assembly 6 position 4 contact - GLF-464-254-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643R-25-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-464-074-502-D
Order 'assembly 6 position 4 contact - GLF-464-074-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2641R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-464-074-501-D
Order 'assembly 6 position 4 contact - GLF-464-074-501-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2642R-07-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-444-144-521-D
Order 'cable assy 4 position 4 contact - GLF-444-144-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3442R-14-ND.
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-464-074-522-D
Order 'assembly 6 position 4 contact - GLF-464-074-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3641R-07-ND.
Options for Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-464-144-521-D
Send this link via E-Mail
Help With This Screen
