ASSEMBLY 6 POSITION 4 CONTACT - 464-144-521-D - Cable Assemblies
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 464-144-521-D
| Digi-Key Part Number | H3642-14-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 464-144-521-D | |||
| Description | ASSEMBLY 6 POSITION 4 CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 464-144-521-D
| Technical/Catalog Information | 464-144-521-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Black |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
464 144 521 D 464144521D H3642 14 ND H364214ND H3642-14 |
464-144-521-D Specification Sheet
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-521-D (H3642-14-ND) - Cable Assemblies
Related parts Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 464-144-521-DASSEMBLY 6 POSITION 4 CONTACT - 464-144-521-D
Order 'assembly 6 position 4 contact - 464-144-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-511-D
Order 'assembly 6 position 4 contact - 464-144-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-510-D
Order 'assembly 6 position 4 contact - 464-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-521-D
Order 'assembly 6 position 4 contact - 464-074-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-520-D
Order 'assembly 6 position 4 contact - 464-144-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-521-D
Order 'assembly 6 position 4 contact - GLF-464-144-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642R-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-512-D
Order 'assembly 6 position 4 contact - 464-074-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1641-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-511-D
Order 'assembly 6 position 4 contact - 464-074-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-510-D
Order 'assembly 6 position 4 contact - 464-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-254-510-D
Order 'assembly 6 position 4 contact - 464-254-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-25-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-522-D
Order 'assembly 6 position 4 contact - 464-074-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3641-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-520-D
Order 'assembly 6 position 4 contact - 464-074-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-254-520-D
Order 'assembly 6 position 4 contact - 464-254-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643-25-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-511-D
Order 'assembly 6 position 4 contact - GLF-464-144-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642R-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-510-D
Order 'assembly 6 position 4 contact - GLF-464-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643R-14-ND.
Options for Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect 464-144-521-D
Send this link via E-Mail
Help With This Screen
