Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PACK 4.8V 1400 MAH NICAD - P-140ASF4X1 - Batteries, Chargers, Holders

Digi-Key Part Number P095-F041-ND
Price Break
1
10
50
100
Unit Price
12.85000
11.56200
10.27780
8.99300
Extended Price
12.85
115.62
513.89
899.30
Manufacturer Part NumberP-140ASF4X1
DescriptionBATTERY PACK 4.8V 1400 MAH NICAD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationP-140ASF4X1
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
Battery TypeNickel-Cadmium (NiCd)
Cell TypeA
Number of Cells4
Voltage4.800 V [Typ]
Battery Capacity1400.00 mA-h [Nom]
Termination StyleSolder Tab
StructureParallel, 1 Row
Weight131.5420 g [Nom]
ConfigurationF041
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names P 140ASF4X1
P140ASF4X1
P095 F041 ND
P095F041ND
P095-F041


Image of BATTERY PACK 4.8V 1400 MAH NICAD - P-140ASF4X1

BATTERY PACK 4.8V 1400 MAH NICAD - P-140ASF4X1 (P095-F041-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
BATTERY PACK 4.8V 1400 MAH NICAD - P-140ASF4X1
 Order 'battery pack 4.8v 1400 mah nicad - P-140ASF4X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-F041-ND.
BATTERY PACK 2.4V 1400 MAH NICAD - P-140ASF2X1
 Order 'battery pack 2.4v 1400 mah nicad - P-140ASF2X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-F021-ND.
BATTERY PACK 4.8V 1400 MAH NICAD - P-140ASF2X2
 Order 'battery pack 4.8v 1400 mah nicad - P-140ASF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-F022-ND.
BATTERY PACK 7.2V 1400 MAH NICAD - P-140ASF2X3
 Order 'battery pack 7.2v 1400 mah nicad - P-140ASF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-F023-ND.
BATTERY PACK 9.6V 1400 MAH NICAD - P-140ASF2X4
 Order 'battery pack 9.6v 1400 mah nicad - P-140ASF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-F024-ND.
BATTERY PACK 3.6V 1400 MAH NICAD - P-140ASF3X1
 Order 'battery pack 3.6v 1400 mah nicad - P-140ASF3X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-F031-ND.
BATTERY PACK 6.0V 1400 MAH NICAD - P-140ASF5X1
 Order 'battery pack 6.0v 1400 mah nicad - P-140ASF5X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-F051-ND.
BATTERY PACK 7.2V 1400 MAH NICAD - P-140ASF6X1
 Order 'battery pack 7.2v 1400 mah nicad - P-140ASF6X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-F061-ND.
BATTERY PACK 8.4V 1400 MAH NICAD - P-140ASF7X1
 Order 'battery pack 8.4v 1400 mah nicad - P-140ASF7X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-F071-ND.
BATTERY PACK 9.6V 1400 MAH NICAD - P-140ASF8X1
 Order 'battery pack 9.6v 1400 mah nicad - P-140ASF8X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-F081-ND.
BATTERY PACK 2.4V 1400 MAH NICAD - P-140ASL2X1
 Order 'battery pack 2.4v 1400 mah nicad - P-140ASL2X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-L021-ND.
BATTERY PACK 4.8V 1400 MAH NICAD - P-140ASL2X2
 Order 'battery pack 4.8v 1400 mah nicad - P-140ASL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-L022-ND.
BATTERY PACK 7.2V 1400 MAH NICAD - P-140ASL2X3
 Order 'battery pack 7.2v 1400 mah nicad - P-140ASL2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-L023-ND.
BATTERY PACK 9.6V 1400 MAH NICAD - P-140ASL2X4
 Order 'battery pack 9.6v 1400 mah nicad - P-140ASL2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-L024-ND.
BATTERY PACK 3.6V 1400 MAH NICAD - P-140ASL3X1
 Order 'battery pack 3.6v 1400 mah nicad - P-140ASL3X1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-L031-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PACK 4.8V 1400 MAH NICAD - P-140ASF2X2 Next: BATTERY PACK 4.8V 1400 MAH NICAD - P-140ASL2X2