CONN EDGECARD 220PS DIP .050 SLD - RCB110DHNR - Connectors
| Digi-Key Part Number | RCB110DHNR-ND |
10 |
20.73000 |
Extended Price
207.30 |
| Manufacturer Part Number | RCB110DHNR | |||
| Description | CONN EDGECARD 220PS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB110DHNR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB110DHNR RCB110DHNR |
RCB110DHNR Specification Sheet
CONN EDGECARD 220PS DIP .050 SLD - RCB110DHNR (RCB110DHNR-ND) - Connectors
Related parts Connectors :CONN EDGECARD 220PS DIP .050 SLD - RCB110DHNR
Order 'conn edgecard 220ps dip .050 sld - RCB110DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB110DHNR-ND.
CONN EDGECARD 220PS DIP .050 SLD - RBB110DHHD
Order 'conn edgecard 220ps dip .050 sld - RBB110DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHHD-ND.
CONN EDGECARD 220PS DIP .050 SLD - RBB110DHHR
Order 'conn edgecard 220ps dip .050 sld - RBB110DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHHR-ND.
CONN EDGECARD 220PS DIP .050 SLD - RBB110DHHT
Order 'conn edgecard 220ps dip .050 sld - RBB110DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHHT-ND.
CONN EDGECARD 220PS DIP .050 SLD - RBB110DHLD
Order 'conn edgecard 220ps dip .050 sld - RBB110DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHLD-ND.
CONN EDGECARD 220PS DIP .050 SLD - RBB110DHLN
Order 'conn edgecard 220ps dip .050 sld - RBB110DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHLN-ND.
CONN EDGECARD 220PS DIP .050 SLD - RBB110DHLR
Order 'conn edgecard 220ps dip .050 sld - RBB110DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHLR-ND.
CONN EDGECARD 220PS DIP .050 SLD - RBB110DHLT
Order 'conn edgecard 220ps dip .050 sld - RBB110DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHLT-ND.
CONN EDGECARD 220PS DIP .050 SLD - RBB110DHND
Order 'conn edgecard 220ps dip .050 sld - RBB110DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHND-ND.
CONN EDGECARD 220PS DIP .050 SLD - RBB110DHNN
Order 'conn edgecard 220ps dip .050 sld - RBB110DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHNN-ND.
CONN EDGECARD 220PS DIP .050 SLD - RBB110DHNR
Order 'conn edgecard 220ps dip .050 sld - RBB110DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHNR-ND.
CONN EDGECARD 220PS DIP .050 SLD - RBB110DHNT
Order 'conn edgecard 220ps dip .050 sld - RBB110DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHNT-ND.
CONN EDGECARD 220PS DIP .050 SLD - RCB110DHHD
Order 'conn edgecard 220ps dip .050 sld - RCB110DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB110DHHD-ND.
CONN EDGECARD 220PS DIP .050 SLD - RCB110DHHN
Order 'conn edgecard 220ps dip .050 sld - RCB110DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB110DHHN-ND.
CONN EDGECARD 220PS DIP .050 SLD - RCB110DHHR
Order 'conn edgecard 220ps dip .050 sld - RCB110DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB110DHHR-ND.
Send this link via E-Mail
Help With This Screen
