Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB110DHND
CONN EDGECARD 220PS DIP .050 SLD - RCB110DHND - Connectors
| Digi-Key Part Number | RCB110DHND-ND |
10 |
19.75500 |
Extended Price
197.55 |
| Manufacturer Part Number | RCB110DHND | |||
| Description | CONN EDGECARD 220PS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB110DHND |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB110DHND RCB110DHND |
RCB110DHND Specification Sheet
CONN EDGECARD 220PS DIP .050 SLD - RCB110DHND (RCB110DHND-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB110DHNDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB110DHND
Order 'conn edgecard 220ps dip .050 sld - RCB110DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB110DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB110DHHD
Order 'conn edgecard 220ps dip .050 sld - RBB110DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHHD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBB110DHHR
Order 'conn edgecard 220ps dip .050 sld - RBB110DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB110DHHT
Order 'conn edgecard 220ps dip .050 sld - RBB110DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB110DHLD
Order 'conn edgecard 220ps dip .050 sld - RBB110DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB110DHLN
Order 'conn edgecard 220ps dip .050 sld - RBB110DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB110DHLR
Order 'conn edgecard 220ps dip .050 sld - RBB110DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB110DHLT
Order 'conn edgecard 220ps dip .050 sld - RBB110DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB110DHND
Order 'conn edgecard 220ps dip .050 sld - RBB110DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB110DHNN
Order 'conn edgecard 220ps dip .050 sld - RBB110DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB110DHNR
Order 'conn edgecard 220ps dip .050 sld - RBB110DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB110DHNT
Order 'conn edgecard 220ps dip .050 sld - RBB110DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB110DHHD
Order 'conn edgecard 220ps dip .050 sld - RCB110DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB110DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB110DHHN
Order 'conn edgecard 220ps dip .050 sld - RCB110DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB110DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB110DHHR
Order 'conn edgecard 220ps dip .050 sld - RCB110DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB110DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB110DHND
Send this link via E-Mail
Help With This Screen
