CBLE ASSY 4-4 COIL SGL END 7'SLV - GLF-444-074-523-D
| Digi-Key Part Number | H3443R-07C-ND |
1 10 50 100 250 500 750 1000 2500 |
3.05000 2.58800 2.18500 1.86880 1.64452 1.52950 1.43751 1.40875 1.38000 |
Extended Price
3.05 25.88 109.25 186.88 411.13 764.75 1078.13 1408.75 3450.00 |
| Manufacturer Part Number | GLF-444-074-523-D | |||
| Description | CBLE ASSY 4-4 COIL SGL END 7'SLV | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-444-074-523-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 7.0' (2.125m) |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Style | Coiled |
| Series | - |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 444 074 523 D GLF444074523D H3443R 07C ND H3443R07CND H3443R-07C |
CBLE ASSY 4-4 COIL SGL END 7'SLV - GLF-444-074-523-D (H3443R-07C-ND)
Related parts:CBLE ASSY 6-6 COIL SGL END 14'BK - GLF-466-146-524-D
Order 'cble assy 6-6 coil sgl end 14'bk - GLF-466-146-524-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3662R-14C-ND.
CBLE ASSY 6-6 COIL SGL END 5'WHT - H3661R-05C-ND
Order 'cble assy 6-6 coil sgl end 5'wht - H3661R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-05C-ND.
CBLE ASSY 6-6 COIL SGL END 7'WHT - H3661R-07C-ND
Order 'cble assy 6-6 coil sgl end 7'wht - H3661R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-07C-ND.
CBLE ASSY 6-6 COIL SGL END 5'SLV - H3663R-05C-ND
Order 'cble assy 6-6 coil sgl end 5'slv - H3663R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-05C-ND.
CBLE ASSY 6-6 COIL SGL END 7'SLV - H3663R-07C-ND
Order 'cble assy 6-6 coil sgl end 7'slv - H3663R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-07C-ND.
CBLE ASSY 8-8 COIL SGL END 5'WHT - H3881R-05C-ND
Order 'cble assy 8-8 coil sgl end 5'wht - H3881R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3881R-05C-ND.
CBLE ASSY 8-8 COIL SGL END 7'WHT - H3881R-07C-ND
Order 'cble assy 8-8 coil sgl end 7'wht - H3881R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3881R-07C-ND.
CBLE ASSY 8-8 COIL SGL END 5'BLK - H3882R-05C-ND
Order 'cble assy 8-8 coil sgl end 5'blk - H3882R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3882R-05C-ND.
CBLE ASSY 8-8 COIL SGL END 10'BK - H3882R-10C-ND
Order 'cble assy 8-8 coil sgl end 10'bk - H3882R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3882R-10C-ND.
CBLE ASSY 8-8 COIL SGL END 14'BK - H3882R-14C-ND
Order 'cble assy 8-8 coil sgl end 14'bk - H3882R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3882R-14C-ND.
CBLE ASSY 8-8 COIL SGL END 5'SLV - H3883R-05C-ND
Order 'cble assy 8-8 coil sgl end 5'slv - H3883R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3883R-05C-ND.
CBLE ASSY 8-8 COIL SGL END 7'SLV - H3883R-07C-ND
Order 'cble assy 8-8 coil sgl end 7'slv - H3883R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3883R-07C-ND.
CBLE ASSY 6-6 COIL DBL END 7'SLV - H1663R-07C-ND
Order 'cble assy 6-6 coil dbl end 7'slv - H1663R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1663R-07C-ND.
CBLE ASSY 8-8 COIL DBL END 5'WHT - H1881R-05C-ND
Order 'cble assy 8-8 coil dbl end 5'wht - H1881R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-05C-ND.
CBLE ASSY 8-8 COIL DBL END 7'WHT - H1881R-07C-ND
Order 'cble assy 8-8 coil dbl end 7'wht - H1881R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1881R-07C-ND.
Send this link via E-Mail
Help With This Screen