Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB110DHLR
CONN EDGECARD 220PS DIP .050 SLD - RCB110DHLR - Connectors
| Digi-Key Part Number | RCB110DHLR-ND |
10 |
20.26500 |
Extended Price
202.65 |
| Manufacturer Part Number | RCB110DHLR | |||
| Description | CONN EDGECARD 220PS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB110DHLR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB110DHLR RCB110DHLR |
RCB110DHLR Specification Sheet
CONN EDGECARD 220PS DIP .050 SLD - RCB110DHLR (RCB110DHLR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB110DHLRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB110DHLR
Order 'conn edgecard 220ps dip .050 sld - RCB110DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB110DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC25DRTF-S13
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC25DRTH-S13
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC25DRTH-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC25DRTH-S93
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC25DRTI-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC25DRTI-S93
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC25DRTN-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC25DRTN-S93
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC25DRTS-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC25DRTS-S93
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC25DRXH-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRXH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC25DRXI-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRXI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC25DRXN-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRXN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC25DRXS-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRXS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB110DHLR
Send this link via E-Mail
Help With This Screen
