ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-522-D
| Digi-Key Part Number | H3441R-07-ND |
1 10 50 100 250 500 750 1000 2500 |
2.60000 2.20500 1.86200 1.59250 1.40140 1.30340 1.22500 1.20050 1.17600 |
Extended Price
2.60 22.05 93.10 159.25 350.35 651.70 918.75 1200.50 2940.00 |
| Manufacturer Part Number | GLF-444-074-522-D | |||
| Description | ASSEMBLY 4 POSITION 4 CONTACT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-444-074-522-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 7.0' (2.125m) |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Style | Straight |
| Series | - |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 444 074 522 D GLF444074522D H3441R 07 ND H3441R07ND H3441R-07 |
GLF-444-074-522-D Specification Sheet
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-522-D (H3441R-07-ND)
Related parts:ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-522-D
Order 'assembly 4 position 4 contact - GLF-444-074-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3441R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-510-D
Order 'assembly 4 position 4 contact - GLF-444-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1443R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-501-D
Order 'assembly 4 position 4 contact - GLF-444-074-501-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2442R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-500-D
Order 'assembly 4 position 4 contact - GLF-444-074-500-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2443R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-521-D
Order 'assembly 4 position 4 contact - GLF-444-074-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3442R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-520-D
Order 'assembly 4 position 4 contact - GLF-444-074-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3443R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-522-D
Order 'assembly 6 position 4 contact - GLF-464-074-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3641R-07-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-074-502-D
Order 'cable assy 4 position 4 contact - GLF-444-074-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2441R-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-522-D
Order 'assembly 6 position 6 contact - GLF-466-076-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3661R-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - GLF-488-078-522-D
Order 'assembly 8 position 8 contact - GLF-488-078-522-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3881R-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - GLF-488-148-522-D
Order 'assembly 8 position 8 contact - GLF-488-148-522-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3881R-14-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-512-D
Order 'assembly 4 position 4 contact - GLF-444-074-512-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1441R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-511-D
Order 'assembly 4 position 4 contact - GLF-444-074-511-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-144-512-D
Order 'assembly 4 position 4 contact - GLF-444-144-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1441R-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-512-D
Order 'assembly 6 position 4 contact - GLF-464-074-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1641R-07-ND.
Send this link via E-Mail
Help With This Screen