DIP CABLE - HDP40S/AE40G/X - H2PXS-4018G
| Digi-Key Part Number | H2PXS-4018G-ND |
1 10 100 250 500 1000 2500 5000 |
7.43000 5.63000 4.31240 3.59364 3.35406 3.11448 2.99469 2.87490 |
Extended Price
7.43 56.30 431.24 898.41 1677.03 3114.48 7486.73 14374.50 |
| Manufacturer Part Number | H2PXS-4018G | |||
| Description | DIP CABLE - HDP40S/AE40G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2PXS-4018G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 40 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2PXS 4018G H2PXS4018G |
DIP CABLE - HDP40S/AE40G/X - H2PXS-4018G (H2PXS-4018G-ND)
Related parts:DIP CABLE - HDP40S/AE40G/X - H2PXS-4018G
Order 'dip cable - hdp40s/ae40g/x - H2PXS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-4018G-ND.
DIP CABLE - HDP40S/AE40G/X - H2PXS-4006G
Order 'dip cable - hdp40s/ae40g/x - H2PXS-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-4006G-ND.
DIP CABLE - HDP40S/AE40G/X - H2PXS-4036G
Order 'dip cable - hdp40s/ae40g/x - H2PXS-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-4036G-ND.
DIP CABLE - HDP40S/AE40G/X - H4PXS-4018G
Order 'dip cable - hdp40s/ae40g/x - H4PXS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-4018G-ND.
DIP CABLE - HDP40S/AE40G/HDP40S - H0PPS-4018G
Order 'dip cable - hdp40s/ae40g/hdp40s - H0PPS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-4018G-ND.
DIP CABLE - HDP40S/AE40G/HDP40S - H6PPS-4018G
Order 'dip cable - hdp40s/ae40g/hdp40s - H6PPS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-4018G-ND.
DIP CABLE - HDP40S/AE40G/HDP40S - H8PPS-4018G
Order 'dip cable - hdp40s/ae40g/hdp40s - H8PPS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-4018G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H0PPH-4018G
Order 'dip cable - hdp40h/ae40g/hdp40h - H0PPH-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-4018G-ND.
DIP CABLE - HDP40S/AE40G/HDP40S - H0PPS-4006G
Order 'dip cable - hdp40s/ae40g/hdp40s - H0PPS-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-4006G-ND.
DIP CABLE - HDP40S/AE40G/HDP40S - H0PPS-4036G
Order 'dip cable - hdp40s/ae40g/hdp40s - H0PPS-4036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-4036G-ND.
DIP CABLE - HDM40H/AE40G/X - H2MXH-4018G
Order 'dip cable - hdm40h/ae40g/x - H2MXH-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-4018G-ND.
DIP CABLE - HDM40S/AE40G/X - H2MXS-4018G
Order 'dip cable - hdm40s/ae40g/x - H2MXS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-4018G-ND.
DIP CABLE - HDP40H/AE40G/X - H2PXH-4018G
Order 'dip cable - hdp40h/ae40g/x - H2PXH-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-4018G-ND.
DIP CABLE - HDP40S/AE40M/X - H2PXS-4006M
Order 'dip cable - hdp40s/ae40m/x - H2PXS-4006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-4006M-ND.
DIP CABLE - HDP40S/AE40M/X - H2PXS-4018M
Order 'dip cable - hdp40s/ae40m/x - H2PXS-4018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-4018M-ND.
Send this link via E-Mail
Help With This Screen