DIP CABLE - HDP20S/AE20M/X - H2PXS-2036M - Cable Assemblies
| Digi-Key Part Number | H2PXS-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
8.96000 6.79400 5.20410 4.33672 4.04762 3.75850 3.61394 3.46938 |
Extended Price
8.96 67.94 520.41 1084.18 2023.81 3758.50 9034.85 17346.90 |
| Manufacturer Part Number | H2PXS-2036M | |||
| Description | DIP CABLE - HDP20S/AE20M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2PXS-2036M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 20 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2PXS 2036M H2PXS2036M |
H2PXS-2036M Specification Sheet
DIP CABLE - HDP20S/AE20M/X - H2PXS-2036M (H2PXS-2036M-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - HDP20S/AE20M/X - H2PXS-2036M
Order 'dip cable - hdp20s/ae20m/x - H2PXS-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2036M-ND.
DIP CABLE - HDP20S/AE20M/X - H2PXS-2006M
Order 'dip cable - hdp20s/ae20m/x - H2PXS-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2006M-ND.
DIP CABLE - HDP20S/AE20M/X - H2PXS-2018M
Order 'dip cable - hdp20s/ae20m/x - H2PXS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2018M-ND.
DIP CABLE - HDP20S/AE20M/X - H4PXS-2036M
Order 'dip cable - hdp20s/ae20m/x - H4PXS-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2036M-ND.
DIP CABLE - HDP20S/AE20M/HDP20S - H0PPS-2036M
Order 'dip cable - hdp20s/ae20m/hdp20s - H0PPS-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2036M-ND.
DIP CABLE - HDM20H/AE20M/X - H2MXH-2036M
Order 'dip cable - hdm20h/ae20m/x - H2MXH-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2036M-ND.
DIP CABLE - HDM20S/AE20M/X - H2MXS-2036M
Order 'dip cable - hdm20s/ae20m/x - H2MXS-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2036M-ND.
DIP CABLE - HDP20H/AE20M/X - H2PXH-2036M
Order 'dip cable - hdp20h/ae20m/x - H2PXH-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2036M-ND.
DIP CABLE - HDP20S/AE20G/X - H2PXS-2006G
Order 'dip cable - hdp20s/ae20g/x - H2PXS-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2006G-ND.
DIP CABLE - HDP20S/AE20G/X - H2PXS-2018G
Order 'dip cable - hdp20s/ae20g/x - H2PXS-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2018G-ND.
DIP CABLE - HDP20S/AE20G/X - H2PXS-2036G
Order 'dip cable - hdp20s/ae20g/x - H2PXS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2036G-ND.
DIP CABLE - HDP20H/AE20M/X - H4PXH-2036M
Order 'dip cable - hdp20h/ae20m/x - H4PXH-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-2036M-ND.
DIP CABLE - HDP20S/AE20M/X - H4PXS-2006M
Order 'dip cable - hdp20s/ae20m/x - H4PXS-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2006M-ND.
DIP CABLE - HDP20S/AE20M/X - H4PXS-2018M
Order 'dip cable - hdp20s/ae20m/x - H4PXS-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2018M-ND.
DIP CABLE - HDP20S/AE20M/HDP20S - H6PPS-2036M
Order 'dip cable - hdp20s/ae20m/hdp20s - H6PPS-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPS-2036M-ND.
Send this link via E-Mail
Help With This Screen
