CONN EDGECARD 14POS DIP .050 SLD - RCB07DHND - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB07DHND
| Digi-Key Part Number | RCB07DHND-ND |
10 |
6.54000 |
Extended Price
65.40 |
| Manufacturer Part Number | RCB07DHND | |||
| Description | CONN EDGECARD 14POS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB07DHND |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB07DHND RCB07DHND |
RCB07DHND Specification Sheet
CONN EDGECARD 14POS DIP .050 SLD - RCB07DHND (RCB07DHND-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB07DHNDCONN EDGECARD 14POS DIP .050 SLD - RCB07DHND
Order 'conn edgecard 14pos dip .050 sld - RCB07DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB07DHND-ND.
CONN EDGECARD 14POS DIP .050 SLD - RBB07DHHD
Order 'conn edgecard 14pos dip .050 sld - RBB07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHHD-ND.
CONN EDGECARD 14POS DIP .050 SLD - RBB07DHHN
Order 'conn edgecard 14pos dip .050 sld - RBB07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHHN-ND.
CONN EDGECARD 14POS DIP .050 SLD - RBB07DHHR
Order 'conn edgecard 14pos dip .050 sld - RBB07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHHR-ND.
CONN EDGECARD 14POS DIP .050 SLD - RBB07DHHT
Order 'conn edgecard 14pos dip .050 sld - RBB07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHHT-ND.
CONN EDGECARD 14POS DIP .050 SLD - RBB07DHLD
Order 'conn edgecard 14pos dip .050 sld - RBB07DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHLD-ND.
CONN EDGECARD 14POS DIP .050 SLD - RBB07DHLN
Order 'conn edgecard 14pos dip .050 sld - RBB07DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHLN-ND.
CONN EDGECARD 14POS DIP .050 SLD - RBB07DHLR
Order 'conn edgecard 14pos dip .050 sld - RBB07DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHLR-ND.
CONN EDGECARD 14POS DIP .050 SLD - RBB07DHLT
Order 'conn edgecard 14pos dip .050 sld - RBB07DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHLT-ND.
CONN EDGECARD 14POS DIP .050 SLD - RBB07DHND
Order 'conn edgecard 14pos dip .050 sld - RBB07DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHND-ND.
CONN EDGECARD 14POS DIP .050 SLD - RBB07DHNN
Order 'conn edgecard 14pos dip .050 sld - RBB07DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHNN-ND.
CONN EDGECARD 14POS DIP .050 SLD - RBB07DHNR
Order 'conn edgecard 14pos dip .050 sld - RBB07DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHNR-ND.
CONN EDGECARD 14POS DIP .050 SLD - RBB07DHNT
Order 'conn edgecard 14pos dip .050 sld - RBB07DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB07DHNT-ND.
CONN EDGECARD 14POS DIP .050 SLD - RCB07DHHD
Order 'conn edgecard 14pos dip .050 sld - RCB07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB07DHHD-ND.
CONN EDGECARD 14POS DIP .050 SLD - RCB07DHHN
Order 'conn edgecard 14pos dip .050 sld - RCB07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB07DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB07DHND
Send this link via E-Mail
Help With This Screen
