Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DTMI
CONN EDGECARD 98POS R/A .125 SLD - RCA49DTMI - Connectors
| Digi-Key Part Number | RCA49DTMI-ND |
10 |
17.20500 |
Extended Price
172.05 |
| Manufacturer Part Number | RCA49DTMI | |||
| Description | CONN EDGECARD 98POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCA49DTMI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCA49DTMI RCA49DTMI |
RCA49DTMI Specification Sheet
CONN EDGECARD 98POS R/A .125 SLD - RCA49DTMI (RCA49DTMI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DTMIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DTMI
Order 'conn edgecard 98pos r/a .125 sld - RCA49DTMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA49DTMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DCBD
Order 'conn edgecard 98pos r/a .125 sld - EBA49DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DCBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DCBH
Order 'conn edgecard 98pos r/a .125 sld - EBA49DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DCBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DCBI
Order 'conn edgecard 98pos r/a .125 sld - EBA49DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DCBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA49DCBN
Order 'conn edgecard 98pos r/a .125 sld - EBA49DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DCBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DCBS
Order 'conn edgecard 98pos r/a .125 sld - EBA49DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DCBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DCBT
Order 'conn edgecard 98pos r/a .125 sld - EBA49DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DCBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DTAD
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DTAH
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DTAI
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA49DTAN
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DTAS
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DTAT
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DTBD
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DTBH
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DTMI
Send this link via E-Mail
Help With This Screen
