Keywords:





CONN EDGECARD 98POS DIP .125 SLD - RCA49DTKH - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DTKH

Digi-Key Part Number RCA49DTKH-ND
Price Break
10
Unit Price
15.18000
Extended Price
151.80
Manufacturer Part NumberRCA49DTKH
DescriptionCONN EDGECARD 98POS DIP .125 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DTKH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DTKH
Technical/Catalog InformationRCA49DTKH
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 98
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCA49DTKH
RCA49DTKH

RCA49DTKH Specification Sheet

Image of CONN EDGECARD 98POS DIP .125 SLD - RCA49DTKH

CONN EDGECARD 98POS DIP .125 SLD - RCA49DTKH (RCA49DTKH-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DTKH
CONN EDGECARD 98POS DIP .125 SLD - RCA49DTKH
 Order 'conn edgecard 98pos dip .125 sld - RCA49DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA49DTKH-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DRSD-S288
 Order 'conn edgecard 98pos dip .125 sld - EBA49DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRSD-S288-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DRSH-S288
 Order 'conn edgecard 98pos dip .125 sld - EBA49DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRSH-S288-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DRSI-S288
 Order 'conn edgecard 98pos dip .125 sld - EBA49DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRSI-S288-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DRSN-S288
 Order 'conn edgecard 98pos dip .125 sld - EBA49DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRSN-S288-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DRST-S288
 Order 'conn edgecard 98pos dip .125 sld - EBA49DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRST-S288-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DTKD
 Order 'conn edgecard 98pos dip .125 sld - EBA49DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKD-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DTKD-S288
 Order 'conn edgecard 98pos dip .125 sld - EBA49DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKD-S288-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DTKH
 Order 'conn edgecard 98pos dip .125 sld - EBA49DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKH-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DTKH-S288
 Order 'conn edgecard 98pos dip .125 sld - EBA49DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKH-S288-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DTKI
 Order 'conn edgecard 98pos dip .125 sld - EBA49DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKI-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DTKI-S288
 Order 'conn edgecard 98pos dip .125 sld - EBA49DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKI-S288-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DTKN
 Order 'conn edgecard 98pos dip .125 sld - EBA49DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKN-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DTKN-S288
 Order 'conn edgecard 98pos dip .125 sld - EBA49DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKN-S288-ND.
CONN EDGECARD 98POS DIP .125 SLD - EBA49DTKS
 Order 'conn edgecard 98pos dip .125 sld - EBA49DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTKS-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DTKH
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 98POS DIP .125 SLD - RCA49DTKH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 98POS DIP .125 SLD - RCA49DTKD Next: CONN EDGECARD 98POS DIP .125 SLD - RCA49DTKI
CONN EDGECARD 98POS DIP .125 SLD - RCA49DTKH