CONN EDGECARD 98POS R/A .125 SLD - RCA49DTBT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DTBT
| Digi-Key Part Number | RCA49DTBT-ND |
10 |
17.95500 |
Extended Price
179.55 |
| Manufacturer Part Number | RCA49DTBT | |||
| Description | CONN EDGECARD 98POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCA49DTBT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCA49DTBT RCA49DTBT |
RCA49DTBT Specification Sheet
CONN EDGECARD 98POS R/A .125 SLD - RCA49DTBT (RCA49DTBT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DTBTCONN EDGECARD 98POS R/A .125 SLD - RCA49DTBT
Order 'conn edgecard 98pos r/a .125 sld - RCA49DTBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA49DTBT-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DCBD
Order 'conn edgecard 98pos r/a .125 sld - EBA49DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DCBD-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DCBH
Order 'conn edgecard 98pos r/a .125 sld - EBA49DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DCBH-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DCBI
Order 'conn edgecard 98pos r/a .125 sld - EBA49DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DCBI-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DCBN
Order 'conn edgecard 98pos r/a .125 sld - EBA49DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DCBN-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DCBS
Order 'conn edgecard 98pos r/a .125 sld - EBA49DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DCBS-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DCBT
Order 'conn edgecard 98pos r/a .125 sld - EBA49DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DCBT-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DTAD
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTAD-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DTAH
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTAH-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DTAI
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTAI-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DTAN
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTAN-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DTAS
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTAS-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DTAT
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTAT-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DTBD
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTBD-ND.
CONN EDGECARD 98POS R/A .125 SLD - EBA49DTBH
Order 'conn edgecard 98pos r/a .125 sld - EBA49DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DTBT
Send this link via E-Mail
Help With This Screen
