CONN EDGECARD 98POS .125 EXTEND - RCA49DRSN-S288 - Connectors
| Digi-Key Part Number | RCA49DRSN-S288-ND |
10 |
15.51000 |
Extended Price
155.10 |
| Manufacturer Part Number | RCA49DRSN-S288 | |||
| Description | CONN EDGECARD 98POS .125 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCA49DRSN-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCA49DRSN S288 RCA49DRSNS288 |
RCA49DRSN-S288 Specification Sheet
CONN EDGECARD 98POS .125 EXTEND - RCA49DRSN-S288 (RCA49DRSN-S288-ND) - Connectors
Related parts Connectors :CONN EDGECARD 98POS .125 EXTEND - RCA49DRSN-S288
Order 'conn edgecard 98pos .125 extend - RCA49DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA49DRSN-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRMD-S288
Order 'conn edgecard 98pos .125 extend - ECA49DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMD-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRMH-S288
Order 'conn edgecard 98pos .125 extend - ECA49DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMH-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRMI-S288
Order 'conn edgecard 98pos .125 extend - ECA49DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMI-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRMN-S288
Order 'conn edgecard 98pos .125 extend - ECA49DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMN-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRMT-S288
Order 'conn edgecard 98pos .125 extend - ECA49DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMT-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRSD-S288
Order 'conn edgecard 98pos .125 extend - ECA49DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRSD-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRSH-S288
Order 'conn edgecard 98pos .125 extend - ECA49DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRSH-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRSI-S288
Order 'conn edgecard 98pos .125 extend - ECA49DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRSI-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRSN-S288
Order 'conn edgecard 98pos .125 extend - ECA49DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRSN-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRST-S288
Order 'conn edgecard 98pos .125 extend - ECA49DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRST-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DTKD-S288
Order 'conn edgecard 98pos .125 extend - ECA49DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DTKD-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DTKH-S288
Order 'conn edgecard 98pos .125 extend - ECA49DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DTKH-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DTKI-S288
Order 'conn edgecard 98pos .125 extend - ECA49DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DTKI-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DTKN-S288
Order 'conn edgecard 98pos .125 extend - ECA49DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DTKN-S288-ND.
Send this link via E-Mail
Help With This Screen
