Keywords:





CONN EDGECARD 98POS .125 EXTEND - RCA49DRSH-S288

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCA49DRSH-S288

Digi-Key Part Number RCA49DRSH-S288-ND
Price Break
10
Unit Price
15.13500
Extended Price
151.35
Manufacturer Part NumberRCA49DRSH-S288
DescriptionCONN EDGECARD 98POS .125 EXTEND
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCA49DRSH-S288
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCA49DRSH-S288
Technical/Catalog InformationRCA49DRSH-S288
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 98
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCA49DRSH S288
RCA49DRSHS288

RCA49DRSH-S288 Specification Sheet

Image of CONN EDGECARD 98POS .125 EXTEND - RCA49DRSH-S288

CONN EDGECARD 98POS .125 EXTEND - RCA49DRSH-S288 (RCA49DRSH-S288-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCA49DRSH-S288
CONN EDGECARD 98POS .125 EXTEND - RCA49DRSH-S288
 Order 'conn edgecard 98pos .125 extend - RCA49DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA49DRSH-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRMD-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMD-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRMH-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMH-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRMI-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMI-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRMN-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMN-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRMT-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMT-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRSD-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRSD-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRSH-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRSH-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRSI-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRSI-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRSN-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRSN-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DRST-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRST-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DTKD-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DTKD-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DTKH-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DTKH-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DTKI-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DTKI-S288-ND.
CONN EDGECARD 98POS .125 EXTEND - ECA49DTKN-S288
 Order 'conn edgecard 98pos .125 extend - ECA49DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DTKN-S288-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCA49DRSH-S288
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 98POS .125 EXTEND - RCA49DRSH-S288
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 98POS .125 EXTEND - RCA49DRSD-S288 Next: CONN EDGECARD 98POS .125 EXTEND - RCA49DRSI-S288
CONN EDGECARD 98POS .125 EXTEND - RCA49DRSH-S288