Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DRMT
CONN EDGECARD 98POS .125 SQ WW - RCA49DRMT - Connectors
| Digi-Key Part Number | RCA49DRMT-ND |
10 |
16.15500 |
Extended Price
161.55 |
| Manufacturer Part Number | RCA49DRMT | |||
| Description | CONN EDGECARD 98POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCA49DRMT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCA49DRMT RCA49DRMT |
RCA49DRMT Specification Sheet
CONN EDGECARD 98POS .125 SQ WW - RCA49DRMT (RCA49DRMT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DRMTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DRMT
Order 'conn edgecard 98pos .125 sq ww - RCA49DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA49DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DRMD
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA49DRMD-S288
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DRMH
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA49DRMH-S288
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DRMI
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA49DRMI-S288
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA49DRMN
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA49DRMN-S288
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DRMS
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA49DRMT
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA49DRMT-S288
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA49DRMD
Order 'conn edgecard 98pos .125 sq ww - ECA49DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA49DRMH
Order 'conn edgecard 98pos .125 sq ww - ECA49DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA49DRMI
Order 'conn edgecard 98pos .125 sq ww - ECA49DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DRMT
Send this link via E-Mail
Help With This Screen
