CONN EDGECARD 98POS .125 SQ WW - RCA49DRMI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DRMI
| Digi-Key Part Number | RCA49DRMI-ND |
10 |
15.40500 |
Extended Price
154.05 |
| Manufacturer Part Number | RCA49DRMI | |||
| Description | CONN EDGECARD 98POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCA49DRMI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCA49DRMI RCA49DRMI |
RCA49DRMI Specification Sheet
CONN EDGECARD 98POS .125 SQ WW - RCA49DRMI (RCA49DRMI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DRMICONN EDGECARD 98POS .125 SQ WW - RCA49DRMI
Order 'conn edgecard 98pos .125 sq ww - RCA49DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA49DRMI-ND.
CONN EDGECARD 98POS .125 SQ WW - EBA49DRMD
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMD-ND.
CONN EDGECARD 98POS .125 SQ WW - EBA49DRMD-S288
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMD-S288-ND.
CONN EDGECARD 98POS .125 SQ WW - EBA49DRMH
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMH-ND.
CONN EDGECARD 98POS .125 SQ WW - EBA49DRMH-S288
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMH-S288-ND.
CONN EDGECARD 98POS .125 SQ WW - EBA49DRMI
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMI-ND.
CONN EDGECARD 98POS .125 SQ WW - EBA49DRMI-S288
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMI-S288-ND.
CONN EDGECARD 98POS .125 SQ WW - EBA49DRMN
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMN-ND.
CONN EDGECARD 98POS .125 SQ WW - EBA49DRMN-S288
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMN-S288-ND.
CONN EDGECARD 98POS .125 SQ WW - EBA49DRMS
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMS-ND.
CONN EDGECARD 98POS .125 SQ WW - EBA49DRMT
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMT-ND.
CONN EDGECARD 98POS .125 SQ WW - EBA49DRMT-S288
Order 'conn edgecard 98pos .125 sq ww - EBA49DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA49DRMT-S288-ND.
CONN EDGECARD 98POS .125 SQ WW - ECA49DRMD
Order 'conn edgecard 98pos .125 sq ww - ECA49DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMD-ND.
CONN EDGECARD 98POS .125 SQ WW - ECA49DRMH
Order 'conn edgecard 98pos .125 sq ww - ECA49DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMH-ND.
CONN EDGECARD 98POS .125 SQ WW - ECA49DRMI
Order 'conn edgecard 98pos .125 sq ww - ECA49DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA49DRMI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCA49DRMI
Send this link via E-Mail
Help With This Screen
