CONN EDGECARD 80POS R/A .125 SLD - RCA40DTAD - Connectors
| Digi-Key Part Number | RCA40DTAD-ND |
10 |
14.53500 |
Extended Price
145.35 |
| Manufacturer Part Number | RCA40DTAD | |||
| Description | CONN EDGECARD 80POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCA40DTAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCA40DTAD RCA40DTAD |
RCA40DTAD Specification Sheet
CONN EDGECARD 80POS R/A .125 SLD - RCA40DTAD (RCA40DTAD-ND) - Connectors
Related parts Connectors :CONN EDGECARD 80POS R/A .125 SLD - RCA40DTAD
Order 'conn edgecard 80pos r/a .125 sld - RCA40DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA40DTAD-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DCBD
Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBD-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DCBH
Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBH-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DCBI
Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBI-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DCBN
Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBN-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DCBS
Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBS-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DCBT
Order 'conn edgecard 80pos r/a .125 sld - EBA40DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DCBT-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTAD
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAD-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTAH
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAH-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTAI
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAI-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTAN
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAN-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTAS
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAS-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTAT
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTAT-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTBD
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTBD-ND.
CONN EDGECARD 80POS R/A .125 SLD - EBA40DTBH
Order 'conn edgecard 80pos r/a .125 sld - EBA40DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA40DTBH-ND.
Send this link via E-Mail
Help With This Screen
