DIP CABLE - HDP20H/AE20G/X - H2PXH-2006G
| Digi-Key Part Number | H2PXH-2006G-ND |
1 10 100 250 500 1000 2500 5000 |
4.69000 3.55400 2.72210 2.26840 2.11718 1.96595 1.89034 1.81472 |
Extended Price
4.69 35.54 272.21 567.10 1058.59 1965.95 4725.85 9073.60 |
| Manufacturer Part Number | H2PXH-2006G | |||
| Description | DIP CABLE - HDP20H/AE20G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2PXH-2006G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 20 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2PXH 2006G H2PXH2006G |
DIP CABLE - HDP20H/AE20G/X - H2PXH-2006G (H2PXH-2006G-ND)
Related parts:DIP CABLE - HDP20H/AE20G/X - H2PXH-2006G
Order 'dip cable - hdp20h/ae20g/x - H2PXH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2006G-ND.
DIP CABLE - HDP20H/AE20G/X - H2PXH-2018G
Order 'dip cable - hdp20h/ae20g/x - H2PXH-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2018G-ND.
DIP CABLE - HDP20H/AE20G/X - H2PXH-2036G
Order 'dip cable - hdp20h/ae20g/x - H2PXH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2036G-ND.
DIP CABLE - HDP20H/AE20G/X - H4PXH-2006G
Order 'dip cable - hdp20h/ae20g/x - H4PXH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-2006G-ND.
DIP CABLE - HDP20H/AE20G/HDP20H - H0PPH-2006G
Order 'dip cable - hdp20h/ae20g/hdp20h - H0PPH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2006G-ND.
DIP CABLE - HDP20H/AE20G/HDP20H - H6PPH-2006G
Order 'dip cable - hdp20h/ae20g/hdp20h - H6PPH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-2006G-ND.
DIP CABLE - HDP20H/AE20G/HDP20H - H8PPH-2006G
Order 'dip cable - hdp20h/ae20g/hdp20h - H8PPH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-2006G-ND.
DIP CABLE - HDP20H/AE20G/HDP20H - H0PPH-2018G
Order 'dip cable - hdp20h/ae20g/hdp20h - H0PPH-2018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2018G-ND.
DIP CABLE - HDP20H/AE20G/HDP20H - H0PPH-2036G
Order 'dip cable - hdp20h/ae20g/hdp20h - H0PPH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2036G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H0PPS-2006G
Order 'dip cable - hdp20s/ae20g/hdp20s - H0PPS-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2006G-ND.
DIP CABLE - HDM20H/AE20G/X - H2MXH-2006G
Order 'dip cable - hdm20h/ae20g/x - H2MXH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2006G-ND.
DIP CABLE - HDM20S/AE20G/X - H2MXS-2006G
Order 'dip cable - hdm20s/ae20g/x - H2MXS-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2006G-ND.
DIP CABLE - HDP20H/AE20M/X - H2PXH-2006M
Order 'dip cable - hdp20h/ae20m/x - H2PXH-2006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2006M-ND.
DIP CABLE - HDP20H/AE20M/X - H2PXH-2018M
Order 'dip cable - hdp20h/ae20m/x - H2PXH-2018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2018M-ND.
DIP CABLE - HDP20H/AE20M/X - H2PXH-2036M
Order 'dip cable - hdp20h/ae20m/x - H2PXH-2036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2036M-ND.
Send this link via E-Mail
Help With This Screen